Weidmuller 9529170000

Weidmüller Klippon K (aluminium empty enclosur KLIPPON K31 RAL7001 - 9529170000
$ 51.64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9529170000.

Master Electronics

Datasheet3 pages13 years ago

Burklin Elektronik

Inventory History

3 month trend:
-52.05%

Related Parts

Weidmuller9529150000
Weidmüller Klippon K (aluminium empty enclosur KLIPPON K21 RAL7001 - 9529150000
Bud IndustriesANS-3819
Bud Industries ANS-3819 Aluminum Enclosure, EMI/RFI Shielding Gasket, 7.9x5.9x3 in, ANS Series
Bud IndustriesDMX-4781-G
ENCLOSURE;EXTRUDED ALUMINUM DIN RAIL BOX INCLUDE PLASTIC PANELS AND GASKET
Weidmuller9529160000
Aluminum enclosure, (L x W x H) 45 x 70 x 165 mm, gray (RAL 7001), IP67, 9529160000
Weidmuller9529190000
KLIPPON Empty Enclosure 72mm x 130mm x 82mm Aluminum Silver Grey
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,7.09X3.35X1.69 IN, NEMA 4X, R110

Descriptions

Descriptions of Weidmuller 9529170000 provided by its distributors.

Weidmüller Klippon K (aluminium empty enclosur KLIPPON K31 RAL7001 - 9529170000
KLIPPON K31 RAL7001. Enclosures, Aluminium AlSi12, 80 mm, 57 mm, 175 mm GTIN (EAN): 4008190918071
Klippon K31 Ral7001 |Weidmuller 9529170000
Enclosure Material = Aluminium / IP Rating = IP68 / Nema Rating = 4 / Nema Rating = 4X / External Length mm = 175 / External Width mm = 80 / External Height mm = 57 / Enclosure Colour = Silver Grey / Standards Met = CE / Standards Met = UL Listed / Standards Met = EAC / Series = Klippon® K / Weight g = 576.6

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER