Enclosure Material = Aluminium / Enclosure Type = Multipurpose / IP Rating = IP66 / IP Rating = IP67 / IP Rating = IP68 / Nema Rating = 4 / Nema Rating = 4X / External Length mm = 170 / External Width mm = 130 / External Height mm = 90 / Internal Height mm = 83.5 / Enclosure Colour = Silver Grey / Standards Met = EAC / Standards Met = UL Listed / Standards Met = MARITREG / Series = Klippon® K / Weight g = 1405