Weidmuller 9529150000

Weidmüller Klippon K (aluminium empty enclosur KLIPPON K21 RAL7001 - 9529150000
$ 42.21

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9529150000.

Electro Sonic

Datasheet4 pages6 years ago
Datasheet7 pages11 years ago

Burklin Elektronik

Inventory History

3 month trend:
-11.11%

Related Parts

Bud IndustriesAU-1083-MG
Bud Industries AU-1083-MG Utility Cabinet, Gray, 4x4x2 in, AU Series
Hammond1590Z119GY
Aluminum die cast enclosure, (L x W x H) 122 x 120 x 60 mm, gray (RAL 7046), IP66, 1590Z119GY
Hammond1590Z150GY
Aluminum die cast enclosure, (L x W x H) 221 x 120 x 61 mm, gray (RAL 7046), IP66, 1590Z150GY
Bud IndustriesANS-3819
Bud Industries ANS-3819 Aluminum Enclosure, EMI/RFI Shielding Gasket, 7.9x5.9x3 in, ANS Series
Bud IndustriesCN-6705
Bud Industries CN-6705 Die Cast Aluminum Enclosure, Mountable, 4.5x3.6x2.2 in, CN Series
Weidmuller9529140000
KLIPPON Empty Enclosure 45mm x 100mm x 70mm Aluminum Silver Grey

Descriptions

Descriptions of Weidmuller 9529150000 provided by its distributors.

Weidmüller Klippon K (aluminium empty enclosur KLIPPON K21 RAL7001 - 9529150000
KLIPPON K21 RAL7001. Enclosures, Aluminium AlSi12, 80 mm, 57 mm, 125 mm GTIN (EAN): 4008190918057
Weidmüller 9529150000, KLIPPON K21 RAL7001 Diecast Aluminium Enclosure, Grey (RAL 7001), 125 x 57 x 80 mm
Klippon K21 Ral7001 |Weidmuller 9529150000
Enclosure Material = Aluminium / IP Rating = IP68 / Nema Rating = 4 / Nema Rating = 4X / External Length mm = 125 / External Width mm = 80 / External Height mm = 57 / Enclosure Colour = Silver Grey / Standards Met = CE / Standards Met = UL Listed / Standards Met = EAC / Series = Klippon® K / Weight g = 458

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER