Bud Industries AU-1083-MG

Bud Industries AU-1083-MG Utility Cabinet, Gray, 4x4x2 in, AU Series
$ 18.56
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries AU-1083-MG.

Electro Sonic

Datasheet1 page22 years ago
Datasheet1 page22 years ago

DigiKey

Inventory History

3 month trend:
-16.89%

Related Parts

Bud IndustriesAU-1083
Electronic Instrument Enclosure 4 in. H x 4 in. W x 2 in. D Aluminum Natural
Bud IndustriesCU-3005-A
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, GRAY, 5X4X3 IN, MINIBOX
Hammond1411FBSU
Enclosure -Unpainted Aluminum Flanged Utility 8 x 4 x 3 Inch Natural Aluminum
Bud IndustriesCU-2105-B
ENCLOSURE, INTERLOCKING, DESKTOP, ALUMINUM, NATURAL, 5X4X3 IN, MINIBOX
Hammond1411LU
Aluminum enclosure, (L x W x H) 127 x 102 x 76 mm, natural, IP32, 1411LU
Hammond1411L
Aluminum enclosure, (L x W x H) 127 x 102 x 76 mm, gray (RAL 7046), IP32, 1411L

Descriptions

Descriptions of Bud Industries AU-1083-MG provided by its distributors.

Bud Industries AU-1083-MG Utility Cabinet, Gray, 4x4x2 in, AU Series
Plastibox Style I Plastic Electronic Enclosure PT-11754, Plastibox Style I Plastic Electronic Enclosure (1.4 X 5.5 X 4 In)
ENCLOSURE, CABINET, ALUMINIUM, GRAY; Enclosure Type: Instrument; Enclosure Material: Aluminium; External Height - Metric: 101.6mm; External Width - Metric: 102mm; External Depth - Metric: 51mm; IP Rating: -; Body Color: Metallic Grey
Enclosure, Cabinet, Aluminium, Gray; Tipo De Envolvente:Utility Box; Altura Externa - Métrico:102Mm; Anchura Externa - Métrico:102Mm; Profundidad Externa - Métrico:51Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Gris |Bud Industries AU-1083-MG

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • AU-1083-MG.
  • AU1083MG