Bud Industries CN-6705

Bud Industries CN-6705 Die Cast Aluminum Enclosure, Mountable, 4.5x3.6x2.2 in, CN Series
$ 14.28
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries CN-6705.

Master Electronics

Datasheet1 page20 years ago

Inventory History

3 month trend:
+4.83%

Related Parts

Bud IndustriesCN-6704
Bud Industries CN-6704 Die Cast Aluminum Enclosure, Mountable, 4.5x2.5x2.2 in, CN Series
Bud IndustriesCN-5705
Die Cast Aluminum Enclosure CN-5705, Die Cast Aluminum Enclosure (4.5 X 3.6 X 2.2 In)
Bud IndustriesCN-5704
ENCLOSURE, WALL MOUNT, ALUMINIUM; Enclos; Enclosure Type:Multipurpose; Material:Aluminium; IP
Hammond1550WD
Watertight Die Cast Enclosure 1550 114.5x64x55.1mm Die-Cast Aluminium Aluminium IP66
Hammond1550WC
Watertight Die Cast Enclosure 1550 115x90x55.1mm Die-Cast Aluminium Aluminium IP66
Hammond1455K1201
ENCLOSURE, CABINET, DESKTOP, ALUMINUM, EXTRUDED, NATURAL,4.72X3.07X1.69IN,1455SERIES

Descriptions

Descriptions of Bud Industries CN-6705 provided by its distributors.

Bud Industries CN-6705 Die Cast Aluminum Enclosure, Mountable, 4.5x3.6x2.2 in, CN Series
ENCLOSURE, FLANGED, ALUMINUM, DIE CAST, NATURAL,4.54X3.57X2.22 IN, NEMA13,CN SERIES
Aluminum Enclosure with Mounting Flanges Black AN-2852-AB, Aluminum Enclosure with Mounting Flanges Black (4.6 X 2.6 X 1.2 In)
Enclosure, Wall Mount, Aluminium; Tipo De Envolvente:Multipurpose; Altura Externa - Métrico:91Mm; Anchura Externa - Métrico:115Mm; Profundidad Externa - Métrico:56Mm; Envolvente, Material:Aluminio; Color De La Carcaza:Interminado |Bud Industries CN-6705

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • CN6705