Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590Z150GY

Enclosure, Box-lid, Aluminum, Die Cast, Gray, 8.7X4.76X3.18 in, IP65, 1590Z Series
$ 56.16
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590Z150GY.

Newark

Datasheet1 page16 years ago

Master Electronics

Burklin Elektronik

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+3.91%

Supply Chain

Country of OriginTaiwan
Introduction Date2018-01-10
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Hammond1590Z119GY
Watertight Diecast Enclosure 1590 122x120x82.1mm Die-Cast Aluminium Grey IP54
Bud IndustriesANS-3819
Bud Industries ANS-3819 Aluminum Enclosure, EMI/RFI Shielding Gasket, 7.9x5.9x3 in, ANS Series
Hammond1590DGY
DIECAST 7.3X4.7X2.2 PAINTED (7.39 x 4.7 x 2.06) Hammond PN 1590DGY : UPC [623980541105]
Hammond1590EGY
DIECAST 7.3X4.7X3.2 PAINTED (7.39 x 4.7 x 3.21) Hammond PN 1590EGY : UPC [623980541709]
Bud IndustriesCU-347-G
ENCLOSURE, ALUMINUM, DIE CAST, NATURAL,7.39X4.703X3.218 IN, ECONOBOX SERIES
Bud IndustriesDMX-4780-G
ENCLOSURE;EXTRUDED ALUMINUM DIN RAIL BOX INCLUDE PLASTIC PANELS AND GASKET

Descriptions

Descriptions of Hammond 1590Z150GY provided by its distributors.

ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, GRAY,8.7X4.76X3.18 IN, IP65,1590Z SERIES
Hammond 8.70 x 4.74 x 2.39 Thick Wall Diecast Aluminum NEMA 4x Grey Finsh Encloure. UL Listed with IP66 Rating, one piece silicone rubber gasket Included.
BOX, DIECAST, 220X120X80MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 221mm; External Width - Metric: 121mm; External Depth - Metric: 80mm; IP Rating: IP66; Body Colour: Grey; NEMA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM

Part Number Aliases

This part may be known by these alternate part numbers:

  • 1590Z150-GY