Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Bud Industries ANS-3819

Bud Industries ANS-3819 Aluminum Enclosure, EMI/RFI Shielding Gasket, 7.9x5.9x3 in, ANS Series
$ 51.8
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Bud Industries ANS-3819.

Master Electronics

Datasheet1 page13 years ago

Electro Sonic

Factory Futures

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-59.05%

Related Parts

Bud IndustriesIPS-3919
Bud Industries IPS-3919 Enclosure, Die Cast Aluminum, 7.9x5.9x3 in, IPS Series
Bud IndustriesANS-3823
Bud Industries ANS-3823 Aluminum Enclosure, EMI/RFI Shielding Gasket, 6x4.4x2.2 in, ANS Series
Bud IndustriesIPS-3929
Bud Industries IPS-3929 Enclosure, Die Cast Aluminum, 8x5.6x2.2 in, IPS Series
Hammond1590WE
Enclosure Watertight Diecast 7.4 x 4.72 x 3.23 Inch Natural Aluminum No Mounting Flanges
Hammond1550Z115
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,5.84X4.27X2.57 IN, NEMA 13,1550Z
Hammond1550Z220
ENCLOSURE, BOX-LID, WALLMOUNT, ALUMINUM, CAST, GRAY,8.76X5.77X1.97 IN, NEMA 13,1550Z

Descriptions

Descriptions of Bud Industries ANS-3819 provided by its distributors.

Bud Industries ANS-3819 Aluminum Enclosure, EMI/RFI Shielding Gasket, 7.9x5.9x3 in, ANS Series
Fiberglass box with stainless steel latch PTQ-11057, PC+10% Fiberglass Box with Stainless Steel Latch (11 X 7.5 X 5.5 In)
ENCLOSURE, EMI/RFI, ALUMINIUM; Enclosure; ENCLOSURE, EMI/RFI, ALUMINIUM; Enclosure Type:Small; Enclosure Material:Diecast Aluminium; External Height - Metric:150mm; External Width - Metric:75mm; External Depth - Metric:200mm; IP Rating:IP67; Body Color:Natural

Manufacturer Aliases

Bud Industries has several brands around the world that distributors may use as alternate names. Bud Industries may also be known as the following names:

  • BUD
  • BUD INDUSTRIES INC
  • BUD IND
  • BUD INDUS
  • BUD INDUSTRIES ACCT #2012
  • BUD EAST INC
  • BUD RADIO
  • Butd Industries

Part Number Aliases

This part may be known by these alternate part numbers:

  • ANS3819