Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Hammond 1590Z119GY

Watertight Diecast Enclosure 1590 122x120x82.1mm Die-Cast Aluminium Grey IP54
$ 46.61
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Hammond 1590Z119GY.

Master Electronics

Datasheet1 page10 years ago

element14 APAC

Burklin Elektronik

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-3.21%

Supply Chain

Country of OriginGermany
Introduction Date2009-11-02
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Bud IndustriesCN-5712
ENCLOSURE, DIECAST ALUMINUM, NATURAL, NEOPRENE GASKET,8.75X5.74X4.22 ,NEMA 4X, IP66
Hammond1590VGY
1590 DIECAST BOX AND LID (4.7 x 4.7 x 3.7) Hammond PN 1590VGY : UPC [623980544236]
Hammond1590UGY
1590 DIECAST BOX & LID (4.7 x 4.7 x 2.2) Hammond PN 1590UGY : UPC [623980544175]
Bud IndustriesDMX-4780-G
ENCLOSURE;EXTRUDED ALUMINUM DIN RAIL BOX INCLUDE PLASTIC PANELS AND GASKET
Hammond1590KGY
1590K PAINTED GREY (4.92 x 4.92 x 3.11) Hammond PN 1590KGY : UPC [623980542591]
Bud IndustriesANS-3819
Bud Industries ANS-3819 Aluminum Enclosure, EMI/RFI Shielding Gasket, 7.9x5.9x3 in, ANS Series

Descriptions

Descriptions of Hammond 1590Z119GY provided by its distributors.

Watertight Diecast Enclosure 1590 122x120x82.1mm Die-Cast Aluminium Grey IP54
ENCLOSURE, BOX-LID, ALUMINUM, DIE CAST, GRAY,4.8X4.72X3.16 IN, IP65,1590Z SERIES
Hammond 4.80 x 4.72 x 2.36 Thick Wall Diecast Aluminum NEMA 4x Grey Finsh Encloure. UL Listed with IP66 Rating, one piece silicone rubber gasket Included.
BOX, DIECAST, 122X120X80MM; Enclosure Type: Small; Enclosure Material: Diecast Aluminium; External Height - Metric: 122mm; External Width - Metric: 120mm; External Depth - Metric: 80mm; IP Rating: IP66; Body Colour: Grey; NEMA

Manufacturer Aliases

Hammond has several brands around the world that distributors may use as alternate names. Hammond may also be known as the following names:

  • Hammond Manufacturing
  • HAMMOND MFG
  • HAMMOND MANUFACTURE
  • HAMMOND ELECTRONICS
  • HAMMOND MANUFACTURIN
  • HAMMOND POWER SOLUTIONS
  • HAMMOND MANUFACTURING CO LTD
  • HAMMND
  • Hammond Manufacturing Co
  • Hammond Transformers
  • HAMMOND MANUFAC
  • HAMMOND CMC
  • Hammond Mfg Co
  • HAMMOND ELECT
  • Hammond Manufacturing Ltd
  • HAMMOND MANUFACTURING CO INC
  • HAMMOND MANUF
  • Hammond Mfg Co Inc
  • HAMMOND ELECTRONICS INC
  • HAMMOND MANUFACTURING COMPANY LIMITED
  • Hammond Power Sol In
  • HAMMOND MFG COMPANY
  • Hammond Manufacturing - Transformers
  • HMND
  • HMM