Weidmuller 9529140000

KLIPPON Empty Enclosure 45mm x 100mm x 70mm Aluminum Silver Grey
$ 60.64

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Weidmuller 9529140000.

Electro Sonic

Datasheet4 pages3 years ago

Inventory History

3 month trend:
+0.00%

Related Parts

Weidmuller9529120000
Aluminum enclosure, (L x W x H) 45 x 70 x 70 mm, gray (RAL 7001), IP67, 9529120000
Weidmuller9529130000
Aluminum enclosure, (L x W x H) 57 x 80 x 80 mm, gray (RAL 7001), IP67, 9529130000
Weidmuller9529110000
Weidmüller Klippon K (aluminium empty enclosur KLIPPON K02 RAL7001 - 9529110000
Hammond1590EE
Aluminum die cast enclosure, (L x W x H) 200 x 120 x 84 mm, natural, IP54, 1590EE
Hammond1411N
Aluminum enclosure, (L x W x H) 127 x 76 x 56 mm, gray (RAL 7046), IP32, 1411N
Hammond1590Z100GY
Aluminum die cast enclosure, (L x W x H) 75 x 80 x 52 mm, gray (RAL 7046), IP66, 1590Z100GY

Descriptions

Descriptions of Weidmuller 9529140000 provided by its distributors.

KLIPPON Empty Enclosure 45mm x 100mm x 70mm Aluminum Silver Grey
Weidmüller Klippon K (aluminium empty enclosur KLIPPON K2 RAL7001 - 9529140000
KLIPPON K2 RAL7001. Enclosures, Aluminium AlSi12, 70 mm, 45 mm, 100 mm GTIN (EAN): 4008190918040
Klippon K2 Ral7001 |Weidmuller 9529140000
Enclosure Material = Aluminium / IP Rating = IP68 / Nema Rating = 4 / Nema Rating = 4X / External Length mm = 100 / External Width mm = 70 / External Height mm = 45 / Enclosure Colour = Silver Grey / Standards Met = CE / Standards Met = UL Listed / Standards Met = EAC / Series = Klippon® K / Weight g = 309.9

Manufacturer Aliases

Weidmuller has several brands around the world that distributors may use as alternate names. Weidmuller may also be known as the following names:

  • Weidmüller
  • WEIDMUELLER
  • WEI
  • WEID
  • WEIDMU
  • WEIDM
  • WEIDMULL
  • WEIDMUILLER
  • WEIDMULLE
  • weidm?ler
  • WEIDMULLER INC
  • WEIDMUELLER GMBH & CO KG
  • Weidmuller C9000676
  • WDML
  • WEIDMULLER INTERFACE GMBH
  • WEIDMUL
  • Weidmüller Interface GmbH & Co KG
  • Weidmuller Group
  • Weidm?ller GmbH & CoKG
  • W INTERCONNECTIONS INC
  • WEIDMULLER CANADA
  • WEIDMULLER INTERFACE INT'L
  • WEIDMEULLER
  • WEIDMULER
  • WEIDMIILLER