WAGO 734-162

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
$ 0.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for WAGO 734-162.

element14 APAC

Datasheet1 page10 years ago

Electro Sonic

Burklin Elektronik

Future Electronics

Inventory History

3 month trend:
-7.43%

CAD Models

Download WAGO 734-162 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date1999-08-25
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Mighty-SPOX Header, 3.50mm Pitch, Vertical, 2 Circuits, Brass (CuZn) Contact
3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 2 Circuits
Terminal Block, pcb Mount, recept,2 Contacts, pin Rohs Compliant: Yes |Molex 39501-1002
TE Connectivity284516-2
Modular Terminal Block, 11A, 1 Row(s), 1 Deck(s)
TE Connectivity640454-2
Header, Polarized; MTA-100; 2; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
TE Connectivity640389-2
Pin Header, Right Angle, Wire-to-Board, 2 Rows, 2 Contacts, Through Hole Right Angle, MTA-156

Descriptions

Descriptions of WAGO 734-162 provided by its distributors.

Strip Terminal Block, 10A, 1 Row(s), 1 Deck(s)
WAGO 734-162 2 Pole 3.5mm 10A MCS Horizontal Male Header Closed Light Grey
2 Position 3.5 mm Through Hole Right Angle Header Plug with Closed End
10A 2 Straight Needle -60℃~+100℃ 1 3.5mm Gray Plugin,P=3.5mm Pluggable System Terminal Block ROHS
Tht Male Header; 1.0 X 1.0 Mm Solder Pin; Angled; 100% Protected Against Mismating; Pin Spacing 3.5 Mm; 2-Pole; Light Gray |Wago 734-162
Plug & Socket Connectors; 734-162; WAGO; 1; 2; Grey; 12.3 mm
Conn Shrouded Header HDR 2 POS 3.5mm Solder RA Thru-Hole Box
Wago Corporation Tht Male Header; 10 X 10 Mm Solder Pin
WAGO CLOSED END HEADER 2-POS RIGHT ANGL
Wago Series 734 734-162 - 734-162
TERMINAL BLOCK, R/A, HEADER, 2POS, TH; Gender: Header; Pitch Spacing: 3.5mm; No. of Positions: 2Ways; Rated Current: 10A; Rated Voltage: 300V; Block Orientation: Through Hole Right Angle; Product Range: MCS MINI 734 Series; SVH

Manufacturer Aliases

WAGO has several brands around the world that distributors may use as alternate names. WAGO may also be known as the following names:

  • WAGO Corporation
  • WAG
  • WAGO Kontakttechnik GmbH
  • WAGO Innovative Connections
  • WAGO KONTAKTTECHNIK
  • WAGO CORP
  • WGO
  • Wago Canada
  • WAGO GmbH & Co KG
  • WAGO Kontakttechnik GmbH & Co KG
  • Wago Company of Japan
  • WAGO CONT
  • Wago Norge
  • WAGO KONTAKT
  • WAGO GmbH & CoKG
  • WAGO Global
  • WAGO(Wanke)
  • WAGO Innovative
  • WAGO-ELWAG