Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 39501-1002

Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
$ 0.388
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39501-1002.

Molex

Datasheet1 page13 years ago
Technical Drawing3 pages15 years ago
Datasheet3 pages18 years ago
Technical Drawing0 pages0 years ago

Master Electronics

JRH Electronics

Sager Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+23.75%

CAD Models

Download Molex 39501-1002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2007-06-07
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Wire-To-Board Terminal Block, 2 Positions, 3.5mm, 28 AWG to 16 AWG, 1mm2, Screw, 17.5A, 300 V
Phoenix Contact1988956
Conn PC Terminal Block 2 POS 3.5mm Solder Thru-Hole 17.5A
Weidmuller1614240000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/02/180G 4.5 SN BK BX - 1614240000
Weidmuller1614160000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/02/90G 4.5 SN BK BX - 1614160000
3.50mm Pitch Eurostyle Right-Angle PCB Header, Gold (Au) Plated, Black, 2 Circuits
Altech29.102
TERMINAL BLOCK, 2, 28 TO 16 AWG, 6, 300, 0.138 IN., 0.098 IN., 0.217 IN., GRAY

Descriptions

Descriptions of Molex 39501-1002 provided by its distributors.

Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Pin Header, 2 Contacts, 1 Row, 3.5 mm, Straight, 39501 Series, Shrouded, Wire-to-Board, 8 A
Conn Shrouded Header (4 Sides) HDR 2 POS 3.5mm Solder ST Top Entry Thru-Hole Eurostyle™
Pluggable Terminal Blocks 3.5MM EURO HDR 02P VT CLOSED
3.50mm Pitch Eurostyle Vertical PCB Header, 2 Circuits
TERMINAL BLOCK, HEADER, 2POS, TH;
3.5MM EURO HEADER VERT BLK 2CKT | Molex Incorporated 39501-1002
PCB Pluggable Header Male 8A 300V 2-Pos.
TERM BLOCK HDR 2POS VERT 3.5MM
Pitch mm = 3.5 / Contacts = 2 / Rows = 1 / Gender = Plug / Body Orientation = Vertical / Mounting Type = Through Hole / Contact Material = Brass / Contact Plating = Tin / Shrouded = Yes / Current Rating A = 8 / Voltage Rating V = 300 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 105 / Series = 39501

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0395011002
  • 395011002