Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Molex 39357-0002

Wire-To-Board Terminal Block, 2 Positions, 3.5mm, 28 AWG to 16 AWG, 1mm2, Screw, 17.5A, 300 V
$ 0.487
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Molex 39357-0002.

Upverter

Datasheet2 pages6 years ago
Technical Drawing1 page15 years ago

HQonline

Master Electronics

Farnell

DigiKey

Inventory History

3 month trend:
+221%

CAD Models

Download Molex 39357-0002 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUS
Lifecycle StatusProduction (Last Updated: 6 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 6 years ago)

Related Parts

Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s), ROHS COMPLIANT
Weidmuller1614240000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/02/180G 4.5 SN BK BX - 1614240000
Weidmuller1614160000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/02/90G 4.5 SN BK BX - 1614160000
TE Connectivity284517-2
Barrier Strip Terminal Block, 11A, 1 Row(s), 1 Deck(s)
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1988956
PCB terminal, 2 pole, pitch 3.5 mm, AWG 26-16, 17.5 A, screw connection, green, 1988956

Descriptions

Descriptions of Molex 39357-0002 provided by its distributors.

Wire-To-Board Terminal Block, 2 Positions, 3.5mm, 28 AWG to 16 AWG, 1mm2, Screw, 17.5A, 300 V
3.50mm Pitch Beau Eurostyle Fixed Mount PCB Terminal Block, 2 Circuits
Conn Eurostyle Block 2 POS 3.5mm Solder ST Thru-Hole 17.5A/Contact Eurostyle™
Barrier Strip Terminal Block, 12A, 1.31mm2, 1 Row(s), 1 Deck(s),
Wire-to-Board Terminal Blocks; 393570002; MOLEX; Black; 3.5 mm; UL94 V-0; 8.64 mm
TB, WIRE TO BRD, 2POS, 16AWG; Pitch Spacing: 3.5mm; No. of Positions: 2Positions; Wire Size AWG Min: 28AWG; Wire Size AWG Max: 16AWG; Conductor Area CSA: 1mm²; Wire Connection Method: Screw; Rated Current: 17.5A; Rated Voltage:
Pitch mm = 3.5 / Wire Connection Method = Screw, Clamp / Poles = 2 / PCB Mounting Method = THT / Wire Size AWG Max. AWG = 16 / Wire Size AWG Min. AWG = 28 / Wire Size mm2 Max. mm² = 1 / Wire Size mm2 Min. mm² = 0.2 / Current Rating A = 17.5 / Voltage Rating V = 300 / Orientation = Straight / Standards Met = UL Listed / Standards Met = REACH / Standards Met = RoHS / Combustibility Class = UL 94 V-0 / Operating Temperature Min. °C = -30 / Operating Temperature Max. °C = 85

Manufacturer Aliases

Molex has several brands around the world that distributors may use as alternate names. Molex may also be known as the following names:

  • MOLEX INC
  • MOL
  • MLX
  • Molex LLC
  • Molex Connector Corporation
  • MOLE
  • MOLX
  • MOLEX INCORPORATED
  • MOLEX ELECTRONICS
  • MOLEX CONNECTOR CORP
  • MOLEX HONG KONG CHINA LTD
  • MOLEX INTERCONNECT GMBH
  • Molex / FCT
  • MXA
  • Molex Taiwan Ltd
  • Molex - Oplink Communications LLC
  • MOLEX-ETC
  • MOLEX PREMISE NETWORK
  • MOLEX GMBH
  • MOLEX INDUSTRIAL HDC
  • MOELX
  • MOLEX INDUSTRIAL
  • MOLEX ELEKTRONIK GMBH
  • MOLEX INTERCONNECT
  • MOLEX CONNECTOR
  • Molex, LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 0393570002
  • 0393570002*
  • 3935-70002
  • 39357-0002.
  • 39357-0002..
  • 393570002
  • MX-MTB02008-0N