TE Connectivity 284516-2

Barrier Strip Terminal Block, 11A, 1 Row(s), 1 Deck(s)
$ 1.213
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 284516-2.

TE Connectivity

Datasheet245 pages7 years ago
Datasheet12 pages18 years ago
Technical Drawing1 page15 years ago
Datasheet109 pages19 years ago
Datasheet8 pages0 years ago

element14 APAC

IHS

Sager Electronics

Master Electronics

Inventory History

3 month trend:
-20.58%

CAD Models

Download TE Connectivity 284516-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.90.40.00
Introduction Date2001-03-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Phoenix Contact1843606
Barrier Strip Terminal Block, 8A, 1 Row(s), 1 Deck(s)
Wire-To-Board Terminal Block, 2 Positions, 3.5mm, 28 AWG to 16 AWG, 1mm2, Screw, 17.5A, 300 V
Phoenix Contact1844210
Terminal Block, Header, 3.5 mm, 2 Ways, 8 A, 300 V, Through Hole Right Angle
Phoenix Contact1988956
PCB terminal, 2 pole, pitch 3.5 mm, AWG 26-16, 17.5 A, screw connection, green, 1988956
Weidmuller1614240000
Weidmüller OMNIMATE Signal - series BL/SL 3.50 SL 3.50/02/180G 4.5 SN BK BX - 1614240000

Descriptions

Descriptions of TE Connectivity 284516-2 provided by its distributors.

Barrier Strip Terminal Block, 11A, 1 Row(s), 1 Deck(s)
TERMINAL BLOCK, HEADER, 3.5MM, 2 POSITION
Pluggable Terminal Blocks HDR 2 POS STR 3.5MM
Conn Wire to Board HDR 2 POS 3.5mm Solder ST Thru-Hole
Conn, Tb 284516-2; |Buchanan Te Connectivity 284516-2
TERM BLOCK HDR 2POS VERT 3.5MM
284516-2, TE Connectivity / AMP Brand
TERMINAL BLOCK, HEADER, 3.5MM, 2POS; Connector Type:Terminal Block; Series:-; Connector Mounting:PCB; Pitch Spacing:3.5mm; No. of Contacts:2; Wire Size AWG Min:-; Wire Size AWG Max:-; Contact Plating:Tin
2P TERMIBLOK HDR DIR C VITI Number of Positions: 2 Terminal Block Connector Type: Header Connector System: Wire-to-Board Centerline (Pitch): .138 in Centerline (Pitch): 3.5 mm PCB Terminal Block | 2 Header Wire-to-Board .138" | Part Number: 284516-2 | Internal Number: 284516-2 | .138" | TE Connectivity | BUCHANAN

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 284516-2 .