TE Connectivity 640454-2

Header, Polarized; MTA-100; 2; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
$ 0.072
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640454-2.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages2 years ago
Datasheet1 page21 years ago

Sager Electronics

Master Electronics

TE Connectivity

Newark

Inventory History

3 month trend:
+24.63%

CAD Models

Download TE Connectivity 640454-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8536.69.40.40
Introduction Date1996-01-01
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 week ago)

Related Parts

Pin Header, Unshrouded, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, TSW
Pin Header, Board-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole, TSW
KK 254 Breakaway Header, Vertical, 2 Circuits, Tin (Sn) Plating, Mating Pin Length 6.09mm, Bag
TE Connectivity640455-2
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, Solder Terminal
Amphenol Communications Solutions68001-402HLF
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)

Descriptions

Descriptions of TE Connectivity 640454-2 provided by its distributors.

Header, Polarized; MTA-100; 2; 250 VAC; Polyester; Tin; Copper Alloy; 0.100 in.
CONN HEADER VERT 2POS 2.54MM / Connector Header Through Hole 2 position 0.100" (2.54mm)
Pin Header, Wire-to-Board, 2.54 mm, 1 Rows, 2 Contacts, Through Hole Straight, MTA-100 Series
MCU 32-Bit Stellaris ARM Cortex M3 RISC 256KB Flash 1.3V/3.3V 64-Pin LQFP T/R
TE Connectivity 2.54mmpitch2pSingle row pin header Wire-to-board connector, MTA-100series, right angle, Through hole mounting
Wire-Board Connector Header 2 Position, 2.54Mm; Connector Systems:Wire-To-Board; Pitch Spacing:2.54Mm; No. Of Rows:1Rows; No. Of Contacts:2Contacts; Contact Termination Type:Through Hole Straight; Product Range:Mta-100 Series Rohs Compliant: Yes |Te Connectivity Amp 640454-2.
Pin header Temperature range: -55 ... 105 °C Combustibility class: UL 94 V-0 Connection principle: Wire-Board Contact material: CuSn Gender of contacts: Male Housing Material: Polyester Pitch: 2.54 mm Series: MTA-100 Poles: 2 Rated voltage: 250 VAC
02P MTA100 HDR ASSY SQ STR POL PCB Connector Type: PCB Mount Header PCB Mount Orientation: Vertical Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 2.54 mm PCB Mount Header Vertical Wire-to-Board 1 | PCB Header: Polyester & Vertical & 2.54 Mm | Part Number: 640454-2 | Internal Number: 640454-2 | TE Connectivity | MTA 100

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640454-2.