TE Connectivity 640389-2

Pin Header, Right Angle, Wire-to-Board, 2 Rows, 2 Contacts, Through Hole Right Angle, MTA-156
$ 0.305
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for TE Connectivity 640389-2.

JRH Electronics

Datasheet6 pages2 years ago
Datasheet7 pages1 year ago

TE Connectivity

Sager Electronics

Master Electronics

Newark

Inventory History

3 month trend:
+27.44%

CAD Models

Download TE Connectivity 640389-2 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
TraceParts
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 1 day ago)

Related Parts

TE Connectivity640387-2
TE Connectivity 3.96mm Pitch 2-Pin Header Wire-to-Board MTA-156 Series Right Angle TH
TE Connectivity640385-2
Conn Unshrouded Header HDR 2 POS 3.96mm Solder RA Side Entry Thru-Hole Package
TE Connectivity644751-2
2pin 3.96mm 1 Header 7A tin Through hole mounting 7.92mm(Length)*16.25mm(height)
TE Connectivity644752-2
Pin Header, Wire-to-Board, 3.96 mm, 1 Rows, 2 Contacts, Through Hole Straight, MTA-156
KK 396 Header, Right-Angle with Friction Lock, 2 Circuits, Tin (Sn) Plating
Header, Push-Pull, 2-Pin, 3.96mm Pitch, 7A, Tin-Plated, Black, TH 6.78mm × 7.62mm × 18.42mm

Descriptions

Descriptions of TE Connectivity 640389-2 provided by its distributors.

Pin Header, Right Angle, Wire-to-Board, 2 Rows, 2 Contacts, Through Hole Right Angle, MTA-156
Connector Wire to Board Header 2 Position 3.96mm Solder Right Angle Thru-Hole
TE Connectivity 640389-2 Header Friction Lock Right-Angled 2P Male Unshrd Tin
Header 2-Pin 3.96mm Pitch Friction Lock 7A Tin White TH 7.92mm L × 19.29mm H
Lock Header, 2-24 Contact, .156 In. Pitc; |Te Connectivity Amp 640389-2.
CONN HEADER R/A 2POS 3.96MM / MTA-156 HEADER ASSEMBLY, FRICTION LOCK, RIGHT ANGLE,FRONT BEND .045 SQUARE POST,TIN PLATED
Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.156 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug
HEADER, RIGHT ANGLE, 0.156", 2WAY; Pitch Spacing: 3.96mm; No. of Contacts: 2Contacts; Gender: Header; Product Range: MTA-156 Series; Contact Termination Type: Through Hole; No. of Rows: 2Rows; Contact Plating: Tin Plated Contac
02P MTA156 HDR ASSY SQ R/A F/L PCB Connector Type: PCB Mount Header PCB Mount Orientation: Right Angle Connector System: Wire-to-Board Number of Rows: 1 Centerline (Pitch): 3.96 mm PCB Mount Header Right Angle Wire-to-Board 1 | PCB Header & Receptacle | Part Number: 640389-2 | Internal Number: 640389-2 | Alias Number: 1060936 | 3.96 mm | TE Connectivity | MTA 156

Manufacturer Aliases

TE Connectivity has several brands around the world that distributors may use as alternate names. TE Connectivity may also be known as the following names:

  • TYCO
  • Tyco Electronics
  • TE CONN
  • TYC
  • TE CONNECT
  • TE CONNECTIVITY LTD
  • TE Connectivity Aerospace Defense and Marine
  • TYCO ELECTRONICS CORPORATION
  • TE Connectivity Measurement Specialties
  • TYCO ELECTRO
  • TYCO ELEC
  • TYCO ELECTRONICS CORP
  • TE Connectivity Passive Product
  • TYCO ELECTRONIC
  • TE Application Tooling
  • TYCO ELECT
  • TYCO ELE
  • TE CONNECTIVITY (TYCO)
  • TE CONNECTIVITY SENSORS
  • TE SENSOR SOLUTIONS
  • TE CONNECTIV
  • TE (Tyco)
  • TE Connectivity Solutions GmbH
  • TE Connectivity /CGS Brand
  • TYCO POWER SYSTEMS
  • Tyco Electronics
  • TE
  • TE Connectivty

Part Number Aliases

This part may be known by these alternate part numbers:

  • 640389-2.