VCC CLB_300_YTP

LED lenses Colour: Yellow Material: Polycarbonate For LED diameter: 5 mm ø B: 7.11 mm
$ 0.403
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CLB_300_YTP.

Future Electronics

Datasheet2 pages7 years ago

JRH Electronics

Farnell

element14 APAC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+8.07%

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2015-07-29
Lifecycle StatusProduction (Last Updated: 10 months ago)

Related Parts

Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial
LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial
CML 4305H7 LED TH 5mm 2.2V 20mA 160mcd Yellow Part of the VCC Family of Products
CML 4303F7 LED TH 3mm 2.1V 10mA 10mcd Yellow Part of the VCC Family of Products
LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of VCC CLB_300_YTP provided by its distributors.

LED lenses Colour: Yellow Material: Polycarbonate For LED diameter: 5 mm ø B: 7.11 mm
LENSES, FRESNEL,5MM HEIGHT, LOW PROFILE,0.25 IN MNT, T1,T1-3/4,YELLOW, THROUGH HOLE
CLB 300 Series 5 mm Round Panel Mount Snap In Yellow Fresnel Lens
LED,LENS MOUNT,TI 3/4,YELLOW, LOW PROFILE,VIEWING ANGLE 180,
LED Lens Mounts T1 3/4 FRES LENS YEL Cliplite
LED Lenses Yellow Fresnel Lens Cliplite 5mm
Round Optical Lens Yellow Polycarbonate
PLC Lens 5mm 0.250" RND Yellow
LENS YELLOW FRESNEL RING SNAP IN
LED Lenses; For Use With:5mm LEDs; Lens Type:Panel Mount; Lens Color:Yellow; Lens Diameter:7.1mm; Lens Shape:Round; Lens Material:Polycarbonate; Accessory Type:LED Lens and Panel Mount ;RoHS Compliant: Yes
LED LENSES; Lens Type:Clip-On; Beam Type; LED LENSES; Lens Type:Clip-On; Beam Type:-; LED Lens Color:Yellow; Lens Diameter:7.11mm; Lens Shape:Round; Lens Material:PC (Polycarbonate); Product Range:-; Accessory Type:LED P

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLB 300 YTP
  • CLB 300YTP
  • CLB"300"YTP
  • CLB300YTP
  • CLB\\\\300\\\\YTP