Lumex SSL-LX3044LYD

LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial
$ 0.089
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX3044LYD.

element14 APAC

Datasheet1 page25 years ago

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-50.68%

CAD Models

Download Lumex SSL-LX3044LYD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.089
$ 0.135
$ 0.135
Stock
402,733
16,992
16,992
Authorized Distributors
6
3
3
Illumination Color
Yellow
-
-
Lens Color
Yellow
-
-
Case/Package
T
Radial
Radial
Number of Pins
2
-
-
Luminous Intensity
30 mcd
30 mcd
30 mcd
Lens Style
Diffused
Circular, Diffused, Round
Circular, Diffused, Round
Forward Voltage
2.8 V
2.1 V
2.1 V
Forward Current
30 mA
100 mA
100 mA
Test Current
20 mA
20 mA
20 mA
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
585 nm
590 nm
590 nm

Supply Chain

Country of OriginMainland China
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-09-09
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED, Round, Dome Top, Diffused, Yellow, TH, 585nm, 60°, 2.1V, 20mA, 5.9mm × 5.9mm × 8.6mm
Round LED, Dome Top, Diffused, Yellow, 585nm, 60°, 2.1V, 20mA, TH, 5mm × 5mm × 8.6mm
LED, Round Dome, Diffused, Yellow, 585nm, 60°, 2.1V, 20mA, TH, 3mm × 3mm × 5.25mm
KingbrightWP3A10YD
LED, Round, Dome, Diffused, Yellow, 590nm, 60°, 2.1V, 20mA, TH, 3mm × 3mm × 5mm
CML CMD15-21VYD/TR8 LED SMT 1206 2V 20mA 4mcd Yellow 2K Part of the VCC Family of Products
CML 4305H7 LED TH 5mm 2.2V 20mA 160mcd Yellow Part of the VCC Family of Products

Descriptions

Descriptions of Lumex SSL-LX3044LYD provided by its distributors.

LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial
LED, T3MM, DIFFUSED, LOW CURRENT, EMIT YELLOW, LENS YELLOW, 60 VIEWING ANGLE
Single Color LED, Yellow, Diffused, T-1, 3mm
Yellow 3 mm 60° Diffused 40 mcd 2.1 V Through Hole LED - T-1
LED Uni-Color Yellow 585nm 2-Pin T-1
Led, Yellow, T-1, 30Mcd, 585Nm; |Lumex SSL-LX3044LYD
585nm 60° 2.1V 20mA Round Dome Diffused Yellow TH 2.9mm × 2.9mm × 4.6mm
LED, T3mm, Diffused, Low Curre
RS APAC
LED Lamps T1 Short Lens Yellow
3mm T-1 585nm LOW CURREN T DIFFUSED
LED, YELLOW, T-1, 30MCD, 585NM; LED Colour: Yellow; LED Mounting: Through Hole; LED Case Size: T-1 (3mm); Forward Current If: 20mA; Forward Voltage: 2.1V; Wavelength Typ: 585nm; Luminous Intensity: 30mcd; Viewing Angle: 60°; Len

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX3044LYD.