Lumex SSL-LX5093YD

Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
$ 0.106
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093YD.

IHS

Datasheet1 page12 years ago

Farnell

Newark

RS (Formerly Allied Electronics)

Future Electronics

Inventory History

3 month trend:
-6.36%

CAD Models

Download Lumex SSL-LX5093YD symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.106
$ 0.237
$ 0.237
Stock
156,756
41,596
41,596
Authorized Distributors
6
6
6
Illumination Color
Yellow
Yellow
Yellow
Lens Color
Yellow
Yellow
Yellow
Case/Package
Radial
-
-
Number of Pins
2
2
2
Luminous Intensity
30 mcd
30 mcd
30 mcd
Lens Style
Diffused
Diffused
Diffused
Forward Voltage
2.1 V
2.1 V
2.1 V
Forward Current
25 mA
25 mA
25 mA
Test Current
20 mA
-
-
Viewing Angle
60 °
60 °
60 °
Dominant Wavelength
568 nm
585 nm
585 nm

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1989-01-06
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single Color LED, Yellow, Diffused, T-1, 3mm
Single Color LED, Yellow, Diffused, T-1, 3mm
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
CML 4305H7 LED TH 5mm 2.2V 20mA 160mcd Yellow Part of the VCC Family of Products
LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of Lumex SSL-LX5093YD provided by its distributors.

Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
LED; YELLOW;30MCD;0.232IN.;T 1-3/4;150MA;2.1V;60DEG;585NM;DIFFUSED
LED Uni-Color Yellow 585nm 2-Pin T-1 3/4
Indicator, LED;Yellow;30mcd;0.232In.;T 1
RS APAC
LED YELLOW T-1 3/4 (5MM) 30MCD 585NM RADIAL
585nm 60° 2.1V 20mA circular,with dome spread yellow Plugins standard mounting,Through hole mounting 5mm*5mm*8.6mm
Led, Yellow, T-1 3/4 (5Mm), 30Mcd, 585Nm; Led Color:Amarillo; Tamaño De Bulbo:T-1 3/4 (5Mm); Longitud De Onda Típ.:585Nm; Tensión Directa:2.1V; Corriente Directa If:20Ma; Intensidad Luminosa:30Mcd; Led, Montaje:Through Hole |Lumex SSL-LX5093YD
LED, YELLOW, T-1 3/4, 30MCD, 585NM; LED Colour: Yellow; LED Mounting: Through Hole; LED Case Size: T-1 3/4 (5mm); Forward Current If: 20mA; Forward Voltage: 2.1V; Wavelength Typ: 585nm; Luminous Intensity: 30mcd; Viewing Angle:

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX5093YD.