VCC 4303F7

CML 4303F7 LED TH 3mm 2.1V 10mA 10mcd Yellow Part of the VCC Family of Products
$ 0.249
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 4303F7.

VCC

Datasheet2 pages8 years ago

Farnell

IHS

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+1.75%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
Rectangular Led Lamp, yellow, diffused, led; |Lumex SSL-LX5573YD
Single Color LED, Yellow, Diffused, 4.2mm
KingbrightL-53YD
L-53YD; Round SER Yellow LED; 588 nm 5mm(T-1 3/4); Round Lens Through Hole package
KingbrightWP113YDT
Yellow 2 x 5 mm 110° Tinted Diffused 100 mcd 1.85 V LED Lamp Through Hole

Descriptions

Descriptions of VCC 4303F7 provided by its distributors.

CML 4303F7 LED TH 3mm 2.1V 10mA 10mcd Yellow Part of the VCC Family of Products
4303F Series, diffused, red, green, amber or yellow, 650 WL, 10 intensity, 90 viewing
LED YELLOW 10 MCD (TYP.) 3.1 MM +/- 0.2 MM T-1 1 A (PEAK) 2.1 V (TYP.) 5V
Single Color LED, Yellow, Diffused, T-1, 3.1mm
LED Uni-Color Yellow 585nm 2-Pin T-1 Bag
LED Super Bright YELLOW DIFFUSED
585nm 55° 2.1V 10mA circular,with dome spread yellow DIP standard mounting,Through hole mounting 3mm(Length)*6.4mm(height)
SUPER BRITE 2 WIRE SOLID STATE ROUND
3mm Through-Hole LEDs w/Flange
Led, Yellow, T-1 (3Mm), 10Mcd, 585Nm; Led Color:Yellow; Led Mounting:Through Hole; Bulb Size:T-1 (3Mm); Forward Current If:10Ma; Forward Voltage:2.1V; Wavelength Typ:585Nm; Luminous Intensity:10Mcd; Viewing Angle:90°; Product Range:-Rohs Compliant: Yes |Vcc/visual Communications Company 4303F7

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC