Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 4304H7

LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
$ 0.231
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 4304H7.

RS (Formerly Allied Electronics)

Datasheet3 pages9 years ago
Datasheet2 pages20 years ago

VCC

Newark

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-5.95%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
Single Color LED, Yellow, Diffused, T-1 3/4, 5mm
General Purpose Visible Dome-Style LED, Yellow, Diffused, LED-2b RoHS Compliant: Yes
CML 4305H7 LED TH 5mm 2.2V 20mA 160mcd Yellow Part of the VCC Family of Products

Descriptions

Descriptions of VCC 4304H7 provided by its distributors.

LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial
4304H Series Yellow 5 mm 65° 6.3 mcd Diffused 2.1 V Solid State LED - T-1 3/4
Single Color LED, Yellow, Diffused, T-4, 9.906mm
LED YELLOW 6.3 MCD (TYP.) 0.224 /0.248 IN. T-1 3/4 2.1 V (TYP.) 585 NM
LED Uni-Color Yellow 585nm 2-Pin T-1 3/4
LED Super Bright YELLOW DIFFUSED
585nm 40° 2.1V 10mA circular,with dome spread yellow standard mounting,Through hole mounting 4.8mm*4.8mm*9.98mm
LED YELLOW DIFFUSED T-1 3/4 T/H
Led, Yellow, T-1 3/4 (5Mm), 6.3Mcd, 585Nm; Led Color:Yellow; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:10Ma; Forward Voltage:2.1V; Wavelength Typ:585Nm; Luminous Intensity:16Mcd; Viewing Angle:40°; Msl:- Rohs Compliant: Yes |Vcc/visual Communications Company 4304H7

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC