Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 4305H7

CML 4305H7 LED TH 5mm 2.2V 20mA 160mcd Yellow Part of the VCC Family of Products
$ 0.327
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 4305H7.

IHS

Datasheet2 pages20 years ago

Master Electronics

Electro Sonic

Newark

Mouser

Inventory History

3 month trend:
-27.63%

Supply Chain

Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1989-01-04
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Single Color LED, Yellow, Transparent, T-1, 3mm
LED; YELLOW;10MCD;2MMX5MM RECTANGULAR;150MA;2.1V;110DEG;585NM;DIFFUSED
Yellow 5 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1¾
LED YELLOW DIFFUSED T-1 3/4 T/H / Yellow LED Indication - Discrete 2.1V Radial

Descriptions

Descriptions of VCC 4305H7 provided by its distributors.

CML 4305H7 LED TH 5mm 2.2V 20mA 160mcd Yellow Part of the VCC Family of Products
LED 585nm 30° 2.2V 20mA Round Dome Transparent Yellow DIP TH 5mm L × 9.9mm H
4305H Series, ultra brite, diffused, red, green or yellow, 650 WL, 68 intensity, 30 viewing
4305H Series Yellow 5 mm 30° 160 mcd 2.2 V Non Diffused Solid State LED -T-1 3/4
LED, YELLOW, T-1 3/4 (5MM), 160MCD, 585N; LED, YELLOW, T-1 3/4 (5MM), 160MCD, 585NM; Bulb Size:T-1 3/4 (5mm); LED Color:Yellow; Luminous Intensity:160mcd; Viewing Angle:30°; Forward Current If:20mA; Forward Voltage:2.2V; LED Mounting:Through Hole; Lens Shape:Round

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC