Lumex SSL-LX3044YD

LED 585nm 40° 2.1V 20mA Round Dome Diffused Yellow TH 2.9mm × 2.9mm × 4.6mm
$ 0.107
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX3044YD.

IHS

Datasheet1 page22 years ago

Farnell

Master Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-26.49%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Round LED, Dome Top, Diffused, Yellow, 585nm, 60°, 2.1V, 20mA, TH, 5mm × 5mm × 8.6mm
LED, Round, Dome Top, Diffused, Yellow, TH, 585nm, 60°, 2.1V, 20mA, 5.9mm × 5.9mm × 8.6mm
LED, Round Dome, Diffused, Yellow, 585nm, 60°, 2.1V, 20mA, TH, 3mm × 3mm × 5.25mm
KingbrightWP3A10YD
LED, Round, Dome, Diffused, Yellow, 590nm, 60°, 2.1V, 20mA, TH, 3mm × 3mm × 5mm
CML CMD15-21VYD/TR8 LED SMT 1206 2V 20mA 4mcd Yellow 2K Part of the VCC Family of Products
CML 4305H7 LED TH 5mm 2.2V 20mA 160mcd Yellow Part of the VCC Family of Products

Descriptions

Descriptions of Lumex SSL-LX3044YD provided by its distributors.

LED 585nm 40° 2.1V 20mA Round Dome Diffused Yellow TH 2.9mm × 2.9mm × 4.6mm
LED YELLOW DIFFUSED T-1 T/H / Yellow LED Indication - Discrete 2.1V Radial
LED; YELLOW;30MCD;0.114IN.;T-1;150MA;2.1V;60DEG;585NM;DIFFUSED;-40DEGC
Single Color LED, Yellow, Diffused, T-1, 3mm
Yellow 3 mm 60° Diffused 30 mcd 2.1 V Through Hole LED - T-1
LED Uni-Color Yellow 585nm 2-Pin T-1
LED, 3MM, YELLOW, 30MCD, 585NM; Bulb Siz
Indicator, LED;Yellow;30mcd;0.
RS APAC
LED LMP T2.8 585NM YEL D IFF 25MMLDS
LED Lamps 3mm Short Lens Yello

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX3044YD.