VCC CLB_300_ATP

LED LENSES; Lens Type: Clip-On; Beam Type; Type: -; Color: Amber; Diameter: 7.11mm; Shape: Round;
$ 0.499
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC CLB_300_ATP.

VCC

Datasheet2 pages7 years ago

Electro Sonic

Farnell

Newark

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-1.23%

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Amber 3 mm 60° Diffused 15 mcd 2.1 V Through Hole LED - T-1
Single Color LED, Amber, Diffused, T-1 3/4, 5mm
CLIPLITE LENS MOUNTS FOR T1 & T1-3/4 AMBER | VCC (Visual Communications Company) SMB_200_ATP
Amber 5 mm 60° Diffused 30 mcd 2 V Through Hole LED - T-1¾
Dialight521-9498F
521 Series Orange 3 mm 60° 7 mcd Diffused 25 mA 2.2 V LED Lamp Through Hole
CML 25P-606A PLC T-2 9/16-27 Transparent Amber CYLIND Part of the VCC Family of Products

Descriptions

Descriptions of VCC CLB_300_ATP provided by its distributors.

LED LENSES; Lens Type:Clip-On; Beam Type; Type:-; Color:Amber; Diameter:7.11mm; Shape:Round;
LENSES, FRESNEL,5MM HEIGHT, LOW PROFILE,0.25 IN MOUNT, T1,T1-3/4,AMBER, THROUGH HOLE
@LED,LENS MOUNT,TI 3/4,AMBER, LOW PROFILE,VIEWNG ANG 180(10)
CLB_300_ATP, VCC - Visual Communications Company
LED Lens Mounts T1 3/4 FRES LENS AMB Cliplite
LED Lenses Amber Fresnel Lens Cliplite 5mm
LENS AMBER FRESNEL RING SNAP IN

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • CLB 300 ATP
  • CLB300ATP