Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSL-LX5093AD

Round LED, Dome Diffused, Amber, 605nm, 60°, 2V, 20mA, TH, 5mm × 5mm × 8.6mm
$ 0.115
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093AD.

IHS

Datasheet1 page14 years ago

Farnell

Master Electronics

DigiKey

Electro Sonic

Inventory History

3 month trend:
+103%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1993-09-27
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

T3Mm Led,630Nm Orange Diffused Lens Rohs Compliant: Yes |Lumex SSL-LX3044OD
630nm 60° 2V 20mA circular,with dome scattering orange Through hole mounting 5mm*5mm*6mm
Single Color LED, Amber, Diffused, T-1, 3mm
Single Color LED, Amber, Tinted Diffused, 5mm
KingbrightWP424EDT
T-1 SINGLE COLOR LED, ORANGE, 3mm, ROHS COMPLIANT PACKAGE-2
KingbrightWP813ED
T-4 SINGLE COLOR LED, ORANGE, 10mm

Descriptions

Descriptions of Lumex SSL-LX5093AD provided by its distributors.

Round LED, Dome Diffused, Amber, 605nm, 60°, 2V, 20mA, TH, 5mm × 5mm × 8.6mm
Single Color LED, Amber, Diffused, T-1 3/4, 5mm
LED Uni-Color Amber 605nm 2-Pin T-1 3/4
Amber 5 mm 60° Diffused 20 mcd 2 V Through Hole LED - T-1¾
T5X9 LED LAMP 605NM AMBE R DFSD | Lumex SSL-LX5093AD
LED, T-1 3/4, AMBER, 30MCD, 605NM
LED AMBER DIFFUSED T-1 3/4 T/H
Led, Amber, T-1 3/4 (5Mm), 30Mcd, 605Nm; Led Color:Ámbar; Tamaño De Bulbo:T-1 3/4 (5Mm); Longitud De Onda Típ.:605Nm; Tensión Directa:2V; Corriente Directa If:20Ma; Intensidad Luminosa:30Mcd; Led, Montaje:Through Hole; Color:Amber |Lumex SSL-LX5093AD

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX5093AD..