VCC SMB_200_ATP

CLIPLITE LENS MOUNTS FOR T1 & T1-3/4 AMBER | VCC (Visual Communications Company) SMB_200_ATP
$ 0.364
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC SMB_200_ATP.

Electro Sonic

Datasheet1 page15 years ago

element14 APAC

Newark

Jameco

Mouser

Inventory History

3 month trend:
-40.29%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 year ago)

Descriptions

Descriptions of VCC SMB_200_ATP provided by its distributors.

CLIPLITE LENS MOUNTS FOR T1 & T1-3/4 AMBER | VCC (Visual Communications Company) SMB_200_ATP
Zener Diode, 3.9V V(Z), 2%, 1.25W, Silicon, Unidirectional, DO-215AA
LED,LENS MOUNT,TI,AMBER, LOW PROFILE,VIEWING ANGLE 180,
LED Lens Mounts T1 FRES LENS AMB Cliplite
Round Optical Lens Amber Polycarbonate
PLC Lens 3mm 0.171" Round Amber
LENS AMBER FRESNEL RING SNAP IN
LED Lenses; Accessory Type:LED Panel Mou; LED Lenses; Accessory Type:LED Panel Mount Lens; Lens Type:Lens; Lens Color:Amber; Lens Diameter:4.83mm; Lens Shape:Round; Lens Material:Polycarbonate; For Use With:3mm LEDs

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • SMB 200 ATP
  • SMB200 ATP
  • SMB200ATP