VCC 25P-606A

CML 25P-606A PLC T-2 9/16-27 Transparent Amber CYLIND Part of the VCC Family of Products
$ 0.359

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 25P-606A.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet1 page24 years ago

element14 APAC

Master Electronics

element14

Related Parts

CML 25P-326A PLC T-2 9/16-27 Transparent Amber Dome Part of the VCC Family of Products

Descriptions

Descriptions of VCC 25P-606A provided by its distributors.

CML 25P-606A PLC T-2 9/16-27 Transparent Amber CYLIND Part of the VCC Family of Products
LENS CAP, 606-5100/5200 SERIES LED IND; Lens Color: Amber; Lens Diameter: 0.625"; For Use With: 606-5100 and 606-5200 Series Astrolite LED Indicators; Color: Amber; Lens Height: 0.375"
Lens Cap, 606-5100/5200 Series Led Ind; Lens Type:-; Beam Type:-; Led Lens Color:Amber; Lens Diameter:0.625"; Lens Shape:-; Lens Material:-; Product Range:-; Colour:Amber; Lens Height:0.375" Rohs Compliant: Yes |Vcc (Visual Communications Company) 25P-606A

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC

Part Number Aliases

This part may be known by these alternate part numbers:

  • 25P606A