Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Lumex SSL-LX3044AD

Amber 3 mm 60° Diffused 15 mcd 2.1 V Through Hole LED - T-1
$ 0.126
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX3044AD.

IHS

Datasheet1 page21 years ago

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-83.76%

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2001-05-10
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Round LED, Dome Diffused, Amber, 605nm, 60°, 2V, 20mA, TH, 5mm × 5mm × 8.6mm
Single Color LED, Amber, Diffused, T-1 3/4, 5mm
Single Color LED, Amber, Tinted Diffused, 5mm
630nm 60° 2V 20mA circular,with dome scattering orange Through hole mounting 5mm*5mm*6mm
KingbrightWP424EDT
T-1 SINGLE COLOR LED, ORANGE, 3mm, ROHS COMPLIANT PACKAGE-2
LED, Amber, Through Hole, T-1 3/4 (5mm), 20 mA, 2.1 V, 591 nm

Descriptions

Descriptions of Lumex SSL-LX3044AD provided by its distributors.

Amber 3 mm 60° Diffused 15 mcd 2.1 V Through Hole LED - T-1
Single Color LED, Amber, Diffused, T-1, 3mm
LED AMBER 15 MCD 150 MA 2.1 V 5 V 605 NM 105 MW 60 2 X THETA 85 DEG C
LED Uni-Color Amber 605nm 2-Pin T-1
Led, Amber, 3Mm, 15Mcd, 605Nm; |Lumex SSL-LX3044AD
LED Lamps 3mm Short Lens Amber
T3X4 LED LAMP 605NM AMBE R DIFSD
605nm 60° 2.1V 20mA circular,with dome spread Amber Plugins standard mounting,Through hole mounting 2.9mm*2.9mm*4.6mm
LED, AMBER, 3MM, 15MCD, 605NM; LED Colour: Amber; LED Mounting: Through Hole; LED Case Size: T-1 (3mm); Forward Current If: 20mA; Forward Voltage: 2.1V; Wavelength Typ: 605nm; Luminous Intensity: 15mcd; Viewing Angle: 60°; Lens

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX3044AD.