Lumex SSL-LX5093AD-TR

Single Color LED, Amber, Diffused, T-1 3/4, 5mm
$ 0.094

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Lumex SSL-LX5093AD-TR.

IHS

Datasheet1 page14 years ago

Farnell

element14 APAC

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date2007-04-04

Related Parts

T3Mm Led,630Nm Orange Diffused Lens Rohs Compliant: Yes |Lumex SSL-LX3044OD
630nm 60° 2V 20mA circular,with dome scattering orange Through hole mounting 5mm*5mm*6mm
Single Color LED, Amber, Diffused, T-1, 3mm
KingbrightWP383EDT
Single Color LED, Orange, Diffused, 5mm
Single Color LED, Amber, Tinted Diffused, 5mm
KingbrightWP424EDT
T-1 SINGLE COLOR LED, ORANGE, 3mm, ROHS COMPLIANT PACKAGE-2

Descriptions

Descriptions of Lumex SSL-LX5093AD-TR provided by its distributors.

Single Color LED, Amber, Diffused, T-1 3/4, 5mm
LED Uni-Color Amber 605nm 2-Pin T-1 3/4 T/R
Amber 5 mm 60° Diffused 30 mcd 2 V Through Hole LED - T-1¾
T5mm LED,605 AMBER DIFFUSED,TAPE & REEL
LED Panel Mount Indicators LED PMI
LED, T-1 3/4, AMBER, 30MCD, 605NM
Led, Amber, T-1 3/4 (5Mm), 30Mcd, 605Nm; Led Color:Amber; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:20Ma; Forward Voltage:2V; Wavelength Typ:605Nm; Luminous Intensity:30Mcd; Viewing Angle:60°; Msl:- Rohs Compliant: Yes |Lumex SSL-LX5093AD-TR

Manufacturer Aliases

Lumex has several brands around the world that distributors may use as alternate names. Lumex may also be known as the following names:

  • Lumex Opto/Components Inc
  • LUMEX INC
  • LUM
  • LUMEX OPTO
  • LUMEX OPTO COMPONENTS
  • LUMX
  • LUMEX ITW
  • Lumex Optoelectronics
  • LUMEX OPTO/COMPONENTS INC (VA)
  • LUMEX OPTO COMPONEN
  • LUMEX OPTO COMPONENT
  • LUMEX OPT
  • LUMEX INCORPORATED
  • Lumex Opto/Comp
  • LUMEX OPTO/COMP INC
  • ITW Lumex
  • Lumex (Digi-Key)
  • LUMEX CORP
  • LUMEX OPTOELECT
  • LUMEX INCORPATED
  • LUMEX OPOTO
  • LUMEX INC TAIWAN BRANCH
  • LUMEX COPRORATION

Part Number Aliases

This part may be known by these alternate part numbers:

  • SSL-LX5093AD-TR.