Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 521-9498F

521 Series Orange 3 mm 60° 7 mcd Diffused 25 mA 2.2 V LED Lamp Through Hole
$ 0.293
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 521-9498F.

JRH Electronics

Datasheet1 page18 years ago

Upverter

Electro Sonic

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+24.91%

CAD Models

Download Dialight 521-9498F symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMalaysia
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1996-07-01
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Single Color LED, Amber, Diffused, T-1, 3mm
Amber 3 mm 60° Diffused 15 mcd 2.1 V Through Hole LED - T-1

Descriptions

Descriptions of Dialight 521-9498F provided by its distributors.

521 Series Orange 3 mm 60° 7 mcd Diffused 25 mA 2.2 V LED Lamp Through Hole
Single Color LED, Orange, Diffused, T-1, 3mm
LED Uni-Color Orange 2-Pin T-1 Bulk
Standard LEDs - Through Hole DISCRETE LED LAMP
VISIBLE LED, ORANGE, SINGLE CHIP, 3 MM LAMP
600nm 60° 2.2V 20mA circular,with dome spread orange Plugins standard mounting,Through hole mounting 3mm(Length)*6mm(height)
LED, ORANGE, T-1 (3MM), 7MCD, 600NM; LED Color: Orange; LED Mounting: Through Hole; Bulb Size: T-1 (3mm); Forward Current If: 10mA; Forward Voltage: 2.2V; Wavelength Typ: 600nm; Luminous Intensity: 7mcd; Vie 30K0624

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 521-9498-F
  • 5219498F