VCC 5110F1LC

CML 5110F1LC PMI RND .157" LED 1.8V Wire Red LC Part of the VCC Family of Products
$ 1.9
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5110F1LC.

RS (Formerly Allied Electronics)

Datasheet2 pages8 years ago

IHS

VCC

Newark

Electro Sonic

Inventory History

3 month trend:
+51.21%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1989-01-04
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

LED Panel Mount Indicator Uni-Color Red 635nm 8mcd 2-Pin
Dialight555-2003F
555 Series Red 2 mm 40° 1.9 mcd Diffused 6 mA 5 V LED Circuit Board Indicator
Dialight550-1104F
550 Series Red Ø 5 mm 50° 2 mcd 7 mA 1.8 V LED Circuit Board Indicator
CML 5650F1LC CBI 3mm 1POS Right Angle 1.8V Red LC Part of the VCC Family of Products
CML 5100H1LC PMI RND .25" LED 2.2V Wire Red LC Part of the VCC Family of Products
5300H Series Red Ø5 mm 50° 6.3 mcd 2 V Right Angle LED Assembly - T-1 3/4

Descriptions

Descriptions of VCC 5110F1LC provided by its distributors.

CML 5110F1LC PMI RND .157" LED 1.8V Wire Red LC Part of the VCC Family of Products
LED Panel Mount Indicator Uni-Color Red 636nm 2.5mcd 2-Pin
Single Color LED, Red, Diffused, T-1, 3mm
LED Panel Mount RED DIFFUSED 5/32 MOUNTING HOLE
LED RED 5/32" HOLE LOWCUR PNLMNT
LED PNL IND RED DIFF 3MM LEADS
INDICATOR, LED PANEL MNT, T-1, RED, 2V;; INDICATOR, LED PANEL MNT, T-1, RED, 2V; Mounting Hole Dia:4.01mm; LED Color:Red; Forward Current If:2mA; Forward Voltage:2V; Luminous Intensity:2.5mcd; Bulb Size:T-1; Color:Red; Leaded Process Compatible:Yes; Voltage Rating:2V

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC