Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 550-1104F

550 Series Red Ø 5 mm 50° 2 mcd 7 mA 1.8 V LED Circuit Board Indicator
$ 0.686
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 550-1104F.

IHS

Datasheet1 page18 years ago

Master Electronics

Sager Electronics

Inventory History

3 month trend:
-2.32%

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Dialight550-1105F
Single Color LED, Red, Tinted Diffused, T-1 3/4, 5mm
LED Panel Mount Indicator Uni-Color Red 635nm 2.3mcd 2-Pin
635nm 50° 2.2V circular,with dome spread red snap-in mounting,snap fit,panel mount 5mm*5mm*5mm
CML 4300H1LC LED TH 5mm 1.8V 2mA Red Part of the VCC Family of Products
CML 4300F1LC LED TH T-1 3mm 1.8V 2mA 1.8mcd Red Part of the VCC Family of Products
LED, Round Dome, Diffused, Red, 635nm, 2.2V, TH, 5.588mm L × 5.588mm W

Descriptions

Descriptions of Dialight 550-1104F provided by its distributors.

550 Series Red Ø 5 mm 50° 2 mcd 7 mA 1.8 V LED Circuit Board Indicator
Single Color LED, Red, Transparent, T-1 3/4, 5mm
LED Uni-Color Red 635nm 2-Pin Bulk
LED Circuit Board Indicators RED DIFFUSED LOW CURRENT
635nm 50° 1.8V circular,with dome scattering red Through hole mounting
LED CIRCUIT BOARD INDICATOR; LED Color: Red; No. of LEDs: 1LEDs; LED Mounting: Through Hole; Bulb Size: T-1 3/4 (5mm); Forward Current If: 2mA; Luminous Intensity: 2mcd; Forward Voltage: 1.8V; Viewing Angle: 50
LED CBI 5MM RED LOW CUR PC MNT
LED 5MM VERT LOW CUR RED PCMNT

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5501104F