Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 5300H1LC

5300H Series Red Ø5 mm 50° 6.3 mcd 2 V Right Angle LED Assembly - T-1 3/4
$ 0.301
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5300H1LC.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet1 page14 years ago

IHS

Newark

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1989-01-05
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

CML 4300H1LC LED TH 5mm 1.8V 2mA Red Part of the VCC Family of Products
CML 4300F1LC LED TH T-1 3mm 1.8V 2mA 1.8mcd Red Part of the VCC Family of Products
Dialight521-9320F
Single Color LED, Red, Diffused, T-1 3/4, 5mm
Dialight550-1107F
LED CIRCUIT BOARD INDICATOR RT ANG 5MM SLOPED BACK STANDOFF LOW CURRENT RED 2MCD
CML 5650F1LC CBI 3mm 1POS Right Angle 1.8V Red LC Part of the VCC Family of Products
561 Series Red Ø 5 mm 50° 2 mcd Diffused 1.8 V Domed LED Circuit Board Indicator

Descriptions

Descriptions of VCC 5300H1LC provided by its distributors.

5300H Series Red Ø5 mm 50° 6.3 mcd 2 V Right Angle LED Assembly - T-1 3/4
CML 5300H1LC CBI 5mm 1POS Right Angle 1.8V Red LC Part of the VCC Family of Products
Single Color LED, Red, T-1 3/4, 5.08mm
LED Uni-Color Red 635nm 2-Pin T-1 3/4
LED Circuit Board RED DIFFUSED LOW CURRENT
635nm 1.8V Round Dome Colored Red TH 5mm × 5mm × 5mm
LOW CURRENT T1-3/4 1/4" SIZE NYLON HOUSING
Circuit Board Ind, 1 Led, Red; Led Color:Red; No. Of Leds:1Leds; Led Mounting:Through Hole; Bulb Size:T-1 3/4 (5Mm); Forward Current If:2Ma; Luminous Intensity:2.3Mcd; Forward Voltage:1.8V; Viewing Angle:-; Height:6.096Mm Rohs Compliant: Yes |Vcc (Visual Communications Company) 5300H1LC

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC