Dialight 559-0102-003F

LED Panel Mount Indicator Uni-Color Red 635nm 8mcd 2-Pin
$ 2.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 559-0102-003F.

IHS

Datasheet2 pages5 years ago

Farnell

Master Electronics

Electro Sonic

Sager Electronics

Inventory History

3 month trend:
-7.06%

Supply Chain

Country of OriginMexico
Harmonized Tariff Schedule (HTS) Code8541.40.20.00
Introduction Date1992-06-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Dialight550-0507F
550 Series Red Ø5 mm 60° 2 mcd Diffused 13 mA 7.5 V LED Circuit Board Indicator
Dialight550-0505F
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED Panel Mount Indicator Uni-Color Red 635nm 29mcd 2-Pin
Indicator; LED PCB Thru-Hole Bulb T-1 Red Red Diffused Round Angl 60deg 8mcd
LED, Round, Dome, Diffused, Red, 635nm, 60°, 5V, 10mA, DIP, TH, 5mm × 5mm × 10.08mm
635nm 60° 5V 10mA Round Dome Diffused Red Standard Mount TH 3.18mm × 3.18mm × 6.35mm

Descriptions

Descriptions of Dialight 559-0102-003F provided by its distributors.

LED Panel Mount Indicator Uni-Color Red 635nm 8mcd 2-Pin
INDICATOR PANEL MOUNT LED MNT-SZ 0.25" SNAP-IN RED 5VDC LEADS INTEGRAL RESISTOR
LED; LED Color:Red; Operating Voltage:5VDC; Mounting Hole Dia:6.4mm; Forward Current If:13mA; Luminous Intensity:2mcd; IP / NEMA Rating:Not Rated; Product Range:-; Forward Voltage:7.5V 30K2941
Led; Led Color:Rojo; Diámetro Del Agujero De Montaje.:6.4Mm; Tensión De Operación:5Vdc; Corriente Directa If:13Ma; Intensidad Luminosa:2Mcd; Ip/Nema:Sin Clasificar; Tipo De Empaquetado:Individual; Tensión Directa:7.5V |Dialight 559-0102-003F

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5590102003F