Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 5650F1LC

CML 5650F1LC CBI 3mm 1POS Right Angle 1.8V Red LC Part of the VCC Family of Products
$ 0.497
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5650F1LC.

VCC

Datasheet1 page13 years ago

IHS

Newark

Mouser

Inventory History

3 month trend:
+0.00%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1989-01-05
Lifecycle StatusEOL (Last Updated: 4 months ago)

Related Parts

Dialight550-1107F
LED CIRCUIT BOARD INDICATOR RT ANG 5MM SLOPED BACK STANDOFF LOW CURRENT RED 2MCD
Dialight521-9320F
Single Color LED, Red, Diffused, T-1 3/4, 5mm
561 Series Red Ø 5 mm 50° 2 mcd Diffused 1.8 V Domed LED Circuit Board Indicator
CML 4300H1LC LED TH 5mm 1.8V 2mA Red Part of the VCC Family of Products
CML 4300F1LC LED TH T-1 3mm 1.8V 2mA 1.8mcd Red Part of the VCC Family of Products
LED, Round Dome, Diffused, Red, 635nm, 2.2V, TH, 5.588mm L × 5.588mm W

Descriptions

Descriptions of VCC 5650F1LC provided by its distributors.

CML 5650F1LC CBI 3mm 1POS Right Angle 1.8V Red LC Part of the VCC Family of Products
Single Color LED, Red, Diffused, T-1, 3mm
LED Uni-Color Red 635nm 2-Pin Bag
635nm 2.2V Round, Dome Diffused Colored Red TH 3mm × 3mm × 2.36mm
LED Circuit Board RED DIFFUSED LOW CURRENT
LED RED T1 QUAD RIGHT ANGLE PCB
Circuit Board Ind, 1 Led, Red; Led Color:Red; No. Of Leds:1Leds; Led Mounting:Through Hole; Bulb Size:T-1 (3Mm); Forward Current If:10Ma; Luminous Intensity:2.5Mcd; Forward Voltage:2V; Viewing Angle:-; Height:7.366Mm; Width:4.572Mm Rohs Compliant: Yes |Vcc (Visual Communications Company) 5650F1LC

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC