Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Dialight 555-2003F

555 Series Red 2 mm 40° 1.9 mcd Diffused 6 mA 5 V LED Circuit Board Indicator

$ 0.961
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Dialight 555-2003F.

Master Electronics

Datasheet1 page11 years ago

Newark

RS (Formerly Allied Electronics)

Jameco (USA)

Future Electronics

Inventory History

3 month trend:
-44.68%

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Dialight555-3003F
555 Series Red 2 mm 40° 1.9 mcd Diffused 6 mA 5 V LED Circuit Board Indicator
Dialight550-0507F
550 Series Red Ø5 mm 60° 2 mcd Diffused 13 mA 7.5 V LED Circuit Board Indicator
LED Panel Mount Indicator Uni-Color Red 635nm 8mcd 2-Pin
CML 4300H1LC LED TH 5mm 1.8V 2mA Red Part of the VCC Family of Products
CML 4300F1LC LED TH T-1 3mm 1.8V 2mA 1.8mcd Red Part of the VCC Family of Products
Single Color LED, Red, Diffused, T-1 3/4, 5mm

Descriptions

Descriptions of Dialight 555-2003F provided by its distributors.

555 Series Red 2 mm 40° 1.9 mcd Diffused 6 mA 5 V LED Circuit Board Indicator
INDICATOR LIGHT LED PCB MOUNT 2MM BULB RIGHT ANGLE 40 DEGREE VIEW 2MCD RED
LED Low-Power Uni-Color Red 650nm 2-Pin Bulk
Single Color LED, Red, T-3/4, 2mm
LED Circuit Board Indicators RED DIFFUSED 5 VOLT
Dialight RedLEDCircuit board indicator light, 555series, 1lamp beads, Through hole mounting, 2needle
Circuit Board Indicator, Red, 2mm, 5 V,;
PCB LED Forward voltage: 5.0 V Luminous intensity: 1.9 Mcd LED shape: 2 mm round Light colour: Red Version: low current No. of LEDs: 1 Rated on-state current: 6 mA Transmission angle: 40 °
2 MM 5V/INT. RESIST SINGLE CBI <NV
555-2003F, DIALIGHT CORPORATION

Manufacturer Aliases

Dialight has several brands around the world that distributors may use as alternate names. Dialight may also be known as the following names:

  • DIAL
  • DIALIGHT CORP
  • DIALIGHT CORPORATION
  • DIA
  • DIALIGHT ELECTRONICS
  • DIALIG
  • DIALIGH
  • DAILIGHT
  • DLT
  • DIALLIGHT
  • L2 OPTICS
  • DIALITE
  • DIACO
  • DIALHT
  • DIALIGHT/DIALCO
  • DIALIGHT ELE
  • DIALIGHT BLP COMPONENTS LTD
  • DIALIGHT (VA)
  • DIALIGHT CORPOR
  • Dialco / Dialight
  • Dialight Corp (use Dialco / Dialight)
  • DIALIGHT CORP ATTN: JANE HOSPES
  • DIALIGHT COR
  • DIALIGHT BLP
  • Diali

Part Number Aliases

This part may be known by these alternate part numbers:

  • 5552003F