Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

VCC 5100H1LC

CML 5100H1LC PMI RND .25" LED 2.2V Wire Red LC Part of the VCC Family of Products
$ 1.835
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for VCC 5100H1LC.

RS (Formerly Allied Electronics)

Datasheet1 page9 years ago
Datasheet3 pages3 years ago
Datasheet2 pages17 years ago

IHS

Electro Sonic

Future Electronics

Mouser

Inventory History

3 month trend:
-2.10%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8531.80.90.51
Introduction Date1989-01-04
Lifecycle StatusProduction (Last Updated: 1 week ago)

Related Parts

Dialight521-9320F
Single Color LED, Red, Diffused, T-1 3/4, 5mm
LED Panel Mount Indicator Uni-Color Red 635nm 2.3mcd 2-Pin
Dialight550-1107F
LED CIRCUIT BOARD INDICATOR RT ANG 5MM SLOPED BACK STANDOFF LOW CURRENT RED 2MCD
5300H Series Red Ø5 mm 50° 6.3 mcd 2 V Right Angle LED Assembly - T-1 3/4
CML 4300H1LC LED TH 5mm 1.8V 2mA Red Part of the VCC Family of Products
CML 4300F1LC LED TH T-1 3mm 1.8V 2mA 1.8mcd Red Part of the VCC Family of Products

Descriptions

Descriptions of VCC 5100H1LC provided by its distributors.

CML 5100H1LC PMI RND .25" LED 2.2V Wire Red LC Part of the VCC Family of Products
LED Panel Mount Indicator Uni-Color Red 635nm 2mcd 2-Pin Bag
5100H Series Red Ø 7.1 mm 2 mcd Snap Fit Panel Mount LED Indicator
Panel Indicator, 6.35Mm, Red, 1.8V; |Vcc/visual Communications Company 5100H1LC
INDICATOR PANEL MOUNT LED MNT-SZ 0.25" SNAP-FIT RED 1.8V LEADS
LED Panel Mount RED DIFFUSED 1/4 MOUNTING HOLE
635nm 2.2V circular,with dome spread red snap-in mounting,wire mounting,snap fit,panel mount 5mm*5mm*5mm
LED RED 1/4" HOLE LOW CUR PNLMNT
PANEL INDICATOR, 6.35MM, RED, 1.8V; LED Color: Red; Operating Voltage: 1.8V; Mounting Hole Dia: 6.35mm; Forward Current If: 2mA; Luminous Intensity: 2mcd; IP / NEMA Rating: Not Rated; Product Range: 5100H Seri

Manufacturer Aliases

VCC has several brands around the world that distributors may use as alternate names. VCC may also be known as the following names:

  • Visual Communications Company - VCC
  • VCC - Visual Communications Company
  • VCC / Chicago Miniature
  • VCC / Data Display Products
  • VCC / CML / Chicago Miniature
  • Visual Communications Company LLC
  • Visual Communications Company (VCC) / Chicago Miniature Lighting (CHML)
  • VCC (MC)
  • VCC-VISUAL COMMUNICATIONS
  • VCC (Visual Communications Company LLC)
  • VISUAL COMMUNICATIONS COMPANY
  • DATA DISPLAY PRODUCTS
  • CHICAGO MINIATURE LIGHTING LLC