Vishay SUD19N20-90-T4-E3

Trans MOSFET N-CH 200V 19A 3-Pin(2+Tab) DPAK T/R
$ 1.52
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SUD19N20-90-T4-E3.

IHS

Datasheet7 pages12 years ago

ODG (Origin Data Global)

Arrow Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.52
$ 1.37
Stock
66,632
245,836
Authorized Distributors
4
6
Mount
Surface Mount
Surface Mount
Case/Package
TO-252-3
DPAK
Drain to Source Voltage (Vdss)
200 V
200 V
Continuous Drain Current (ID)
19 A
19 A
Threshold Voltage
-
4 V
Rds On Max
90 mΩ
90 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
-
3 W
Input Capacitance
1.8 nF
1.8 nF

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

InfineonIRFR4620PBF
Single N-Channel 200 V 78 mOhm 38 nC HEXFET® Power Mosfet - TO-252AA
N CH POWER MOSFET, NEXFET, 200V, 24A, DPAK; Transistor Polarity:N Channel; Conti
InfineonAUIRFR4620
Automotive Q101 200V Single N-Channel HEXFET Power MOSFET in a D-PAK Package, DPAK-3, RoHS
onsemiFDD2582
N-Channel PowerTrench® MOSFET 150V, 21A, 66mΩ
N-Channel PowerTrench® MOSFET, 150V, 14A, 120mΩ
N-Channel Power Trench® MOSFET, 150V, 14A, 120mΩ

Descriptions

Descriptions of Vishay SUD19N20-90-T4-E3 provided by its distributors.

Trans MOSFET N-CH 200V 19A 3-Pin(2+Tab) DPAK T/R
N-CHANNEL 200-V (D-S) 175C MOSFET
MOSFET N-CH 200V 19A TO252
Power Field-Effect Transistor, 19A I(D), 200V, 0.105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
N-CH SINGLE 200V TO-252

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SUD19N20-90T4E3