Infineon IRFR4620TRLPBF

N CH POWER MOSFET, NEXFET, 200V, 24A, DPAK; Transistor Polarity: N Channel; Conti
$ 0.963
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR4620TRLPBF.

IHS

Datasheet11 pages17 years ago

Newark

Upverter

Inventory History

3 month trend:
-8.56%

CAD Models

Download Infineon IRFR4620TRLPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.963
$ 2.405
$ 2.405
Stock
799,830
394,501
394,501
Authorized Distributors
6
4
4
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vds)
200 V
200 V
200 V
Continuous Drain Current (ID)
24 A
24 A
24 A
Threshold Voltage
-
-
-
Rds On Max
78 mΩ
78 mΩ
78 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
144 W
144 W
144 W
Input Capacitance
1.71 nF
1.71 nF
1.71 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-12-18
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

InfineonIRFR4620PBF
Single N-Channel 200 V 78 mOhm 38 nC HEXFET® Power Mosfet - TO-252AA
InfineonAUIRFR4620
Automotive Q101 200V Single N-Channel HEXFET Power MOSFET in a D-PAK Package, DPAK-3, RoHS
onsemiFDD2582
N-Channel PowerTrench® MOSFET 150V, 21A, 66mΩ
onsemiFDD2572
N-Channel Power Trench® MOSFET, 150V, 29A, 54mΩ
N-Channel PowerTrench® MOSFET, 150V, 29A, 54mΩ
IRFR15N20DPBF N-channel MOSFET Transistor; 17 A; 200 V; 3-Pin DPAK

Descriptions

Descriptions of Infineon IRFR4620TRLPBF provided by its distributors.

N CH POWER MOSFET, NEXFET, 200V, 24A, DPAK; Transistor Polarity:N Channel; Conti
Single N-Channel 200 V 78 mOhm 38 nC HEXFET® Power Mosfet - TO-252-3
MOSFET N-CH 200V 24A DPAK / Trans MOSFET N-CH 200V 24A 3-Pin(2+Tab) DPAK T/R
200V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power MOSFET, N Channel, 200 V, 24 A, 0.064 ohm, TO-252AA, Surface Mount
Power Field-Effect Transistor, 24A I(D), 200V, 0.078ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N-CH, 200V, 24A, TO-252AA; Transistor Polarity:N Channel; Continuous Drain Current Id:24A; Drain Source Voltage Vds:200V; On Resistance Rds(on):0.064ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:5V; Po
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR4620TRLPBF.
  • SP001552208