Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

onsemi FDD120AN15A0

N-Channel PowerTrench® MOSFET, 150V, 14A, 120mΩ
$ 0.476
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD120AN15A0.

Master Electronics

Datasheet14 pages3 years ago

IHS

Upverter

Fairchild Semiconductor

onsemi

Inventory History

3 month trend:
+195%

CAD Models

Download onsemi FDD120AN15A0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginPhilippines
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2002-09-05
Lifecycle StatusProduction (Last Updated: 5 years ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 years ago)

Related Parts

MOSFET, Power;P-Ch;VDSS -150V;RDS(ON) 0.295Ohm;ID -13A;D-Pak (TO-252AA);PD 110W
MOSFET, Power;P-Ch;VDSS -150V;RDS(ON) 0.295Ohm;ID -13A;D-Pak (TO-252AA);PD 110W
InfineonIRFR6215PBF
MOSFET, Power;P-Ch;VDSS -150V;RDS(ON) 0.295Ohm;ID -13A;D-Pak (TO-252AA);PD 110W
Trans MOSFET N-CH 150V 11.8A 3-Pin(2+Tab) DPAK T/R

Descriptions

Descriptions of onsemi FDD120AN15A0 provided by its distributors.

N-Channel PowerTrench® MOSFET, 150V, 14A, 120mΩ
N-Channel 150 V 120 mOhm Surface Mount PowerTrench Mosfet TO-252-3
Power Field-Effect Transistor, 14A I(D), 150V, 0.12ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N, SMD, TO-252AA; Transistor Polarity:N Channel; Continuous Drain Current Id:4A; Drain Source Voltage Vds:150V; On Resistance Rds(on):101mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:65W; Transistor Case Style:TO-252AA; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:14A; Package / Case:TO-252AA; Power Dissipation Pd:65W; Termination Type:SMD; Voltage Vds Typ:150V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD120AN15A0.