Infineon IRFR4620PBF

Single N-Channel 200 V 78 mOhm 38 nC HEXFET® Power Mosfet - TO-252AA
$ 2.45
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon IRFR4620PBF.

Newark

Datasheet11 pages17 years ago

IHS

iiiC

element14 APAC

Alternate Parts

Price @ 1000
$ 2.45
$ 0.963
$ 0.963
Stock
226,932
799,830
799,830
Authorized Distributors
1
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vds)
200 V
200 V
200 V
Continuous Drain Current (ID)
24 A
24 A
24 A
Threshold Voltage
5 V
-
-
Rds On Max
78 mΩ
78 mΩ
78 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
144 W
144 W
144 W
Input Capacitance
1.71 nF
1.71 nF
1.71 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2008-12-18
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2018-12-15
LTD Date2019-06-15

Related Parts

N CH POWER MOSFET, NEXFET, 200V, 24A, DPAK; Transistor Polarity:N Channel; Conti
InfineonAUIRFR4620
Automotive Q101 200V Single N-Channel HEXFET Power MOSFET in a D-PAK Package, DPAK-3, RoHS
onsemiFDD2582
N-Channel PowerTrench® MOSFET 150V, 21A, 66mΩ
onsemiFDD2572
N-Channel Power Trench® MOSFET, 150V, 29A, 54mΩ
N-Channel PowerTrench® MOSFET, 150V, 29A, 54mΩ
Single N-Channel 150 V 95 mOhm 30 nC HEXFET® Power Mosfet - TO-252AA

Descriptions

Descriptions of Infineon IRFR4620PBF provided by its distributors.

Single N-Channel 200 V 78 mOhm 38 nC HEXFET® Power Mosfet - TO-252AA
200V Single N-Channel HEXFET Power MOSFET in a D-Pak package, DPAK-3, RoHS
Infineon SCT
Power Field-Effect Transistor, 24A I(D), 200V, 0.078ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, N-CH 200V 24A DPAK; Transistor Polarity:N Channel; Continuous Drain Current Id:15A; Drain Source Voltage Vds:200V; On Resistance Rds(on):78mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:144W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:24A; Package / Case:D-PAK; Power Dissipation Pd:144W; Power Dissipation Pd:144W; Termination Type:SMD; Transistor Type:Power MOSFET; Voltage Vds Typ:200V; Voltage Vgs Max:5V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:5V
The IR MOSFET family of power MOSFETs utilizes proven silicon processes offering designers a wide portfolio of devices to support various applications such as DC motors, inverters, SMPS, lighting, load switches as well as battery powered applications.The devices are available in a variety of surface mount and through-hole packages with industry standard footprints for ease of design.

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR4620PBF .
  • IRFR4620PBF.
  • SP001557056