Vishay SUD19N20-90-E3

Single N-Channel 200 V 0.09 Ohms Surface Mount Power Mosfet - TO-252
$ 1.375
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SUD19N20-90-E3.

Newark

Datasheet8 pages6 years ago
Datasheet7 pages10 years ago
Datasheet7 pages11 years ago
Datasheet5 pages20 years ago

Farnell

Future Electronics

ODG (Origin Data Global)

TME

Inventory History

3 month trend:
-27.44%

CAD Models

Download Vishay SUD19N20-90-E3 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.375
$ 1.52
Stock
270,196
91,442
Authorized Distributors
6
4
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
TO-252-3
Drain to Source Voltage (Vdss)
200 V
200 V
Continuous Drain Current (ID)
19 A
19 A
Threshold Voltage
4 V
-
Rds On Max
90 mΩ
90 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
3 W
-
Input Capacitance
1.8 nF
1.8 nF

Supply Chain

Country of OriginGermany
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2003-08-20
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Transistor MOSFET N-CH 200V 4.8A 3-Pin (2+Tab) DPAK
MOSFET, POWER, N-CH, VDSS 200V, RDS(ON) 1.5 OHMS, ID 2.6A, TO-252AA, PD 25W, VGS +/-20V
STMicroelectronicsSTD20NF20
N-channel 200 V, 0.10 Ohm typ., 18 A StripFET Power MOSFET in DPAK package
N-Channel Power MOSFET, Logic Level, UniFETTM, 200 V, 16 A, 125 mΩ, DPAK
Single N-Channel 250 V 1.1 Ohms Surface Mount Power Mosfet - TO-252
N-Channel PowerTrench® MOSFET, 150 V, 18 A, 77 mΩ

Descriptions

Descriptions of Vishay SUD19N20-90-E3 provided by its distributors.

Single N-Channel 200 V 0.09 Ohms Surface Mount Power Mosfet - TO-252
3W(Ta),136W(Tc) 20V 4V@ 250¦ÌA 51nC@ 10 V 1N 200V 90m¦¸@ 5A,10V 19A 1.8nF@25V TO-252AA 2.52mm
Trans MOSFET N-CH 200V 19A 3-Pin(2+Tab) DPAK
N-CHANNEL 200-V (D-S) 175C MOSFET
Power Field-Effect Transistor, 19A I(D), 200V, 0.105ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
N-Channel MOSFETs 200V 17.5A 100W
MOSFET, N, TO-252; Transistor Polarity:N Channel; Continuous Drain Current Id:19A; Drain Source Voltage Vds:200V; On Resistance Rds(on):90mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:3W; Transistor Case Style:TO-252; No. of Pins:3; Current Id Max:19A; Package / Case:DPAK; Termination Type:SMD; Voltage Vds Typ:200V; Voltage Vgs Max:4V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SUD 19N20-90-E3
  • SUD19N20-90-E3.
  • SUD19N20-90E3
  • SUD19N2090E3