Infineon AUIRFR4620

Automotive Q101 200V Single N-Channel HEXFET Power MOSFET in a D-PAK Package, DPAK-3, RoHS
$ 2.8
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Infineon AUIRFR4620.

element14 APAC

Datasheet10 pages10 years ago

IHS

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.8
$ 1.024
$ 1.024
Stock
82,718
1,501,507
1,501,507
Authorized Distributors
3
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
DPAK
Drain to Source Voltage (Vdss)
200 V
200 V
200 V
Continuous Drain Current (ID)
24 A
24 A
24 A
Threshold Voltage
3 V
-
-
Rds On Max
78 mΩ
78 mΩ
78 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
144 W
144 W
144 W
Input Capacitance
1.71 nF
1.71 nF
1.71 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-06-10
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Related Parts

InfineonIRFR4620PBF
Single N-Channel 200 V 78 mOhm 38 nC HEXFET® Power Mosfet - TO-252AA
N CH POWER MOSFET, NEXFET, 200V, 24A, DPAK; Transistor Polarity:N Channel; Conti
MOSFET N-CH 150V 25A TO252 / Trans MOSFET N-CH 150V 25A Automotive 3-Pin(2+Tab) DPAK T/R
onsemiFDD2582
N-Channel PowerTrench® MOSFET 150V, 21A, 66mΩ
onsemiFDD2572
N-Channel Power Trench® MOSFET, 150V, 29A, 54mΩ
N-Channel PowerTrench® MOSFET, 150V, 29A, 54mΩ

Descriptions

Descriptions of Infineon AUIRFR4620 provided by its distributors.

Automotive Q101 200V Single N-Channel HEXFET Power MOSFET in a D-PAK Package, DPAK-3, RoHS
Infineon SCT
Trans MOSFET N-CH 200V 24A Automotive 3-Pin(2+Tab) DPAK Tube
AUTOMOTIVE GRADE HEXFET POWER MOSFET Power Field-Effect Transistor, 24A I(D), 200V, 0.078ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Benefits: Advanced process technology; Ultra-low on-resistance; 175C operating temperature; Fast switching; Repetitive avalanche allowed up to Tjmax; Lead free, RoHS compliant; Automotive qualified
MOSFET, N CH, 200V, 24A, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:24A; Drain Source Voltage Vds:200V; On Resistance Rds(on):0.064ohm; Rds(on) Test Voltage Vgs:10V; Power Dissipation Pd:144W; Operating Temperature Range:-55°C to +175°C; Transistor Case Style:TO-252AA; No. of Pins:3; MSL:MSL 1 - Unlimited; SVHC:No SVHC (19-Dec-2012)

Manufacturer Aliases

Infineon has several brands around the world that distributors may use as alternate names. Infineon may also be known as the following names:

  • Infineon Technologies
  • INF
  • INFINEO
  • INFINE
  • INFIN
  • INFINION
  • INFI
  • INFENION
  • SIM
  • INFIEON
  • INFINEON TECH
  • INFINEN
  • IFX
  • INFIENON
  • IR/INFINEON
  • INFINEON/IR
  • IFT
  • INFINEON/SIEMENS
  • LNFINEON
  • INFN
  • Infineon Tech ICs
  • INFINEON TECHNOLOGIE
  • NFINEON
  • INFINEON/Infineon
  • INFINEON TECHNOLOGIES (ASIA

Part Number Aliases

This part may be known by these alternate part numbers:

  • AUIRFR4620.
  • AUIRFR4620..
  • IRFAUIRFR4620
  • SP001518124