onsemi FDD18N20LZ

N-Channel Power MOSFET, Logic Level, UniFETTM, 200 V, 16 A, 125 mΩ, DPAK
$ 1.05
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi FDD18N20LZ.

Upverter

Technical Drawing1 page4 years ago
Datasheet8 pages6 years ago

IHS

Master Electronics

onsemi

Fairchild Semiconductor

Inventory History

3 month trend:
+30.15%

CAD Models

Download onsemi FDD18N20LZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.29.00.95
Introduction Date2011-02-15
Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusACTIVE (Last Updated: 5 days ago)

Related Parts

STMicroelectronicsSTD20NF20
N-channel 200 V, 0.10 Ohm typ., 18 A StripFET Power MOSFET in DPAK package
STMicroelectronicsSTD25NF20
Automotive-grade N-channel 200 V, 0.10 Ohm typ., 18 A StripFET Power MOSFET in DPAK package
STMicroelectronicsSTD17NF25
N-channel 250 V, 0.14 Ohm, 17 A, DPAK STripFET(TM) II Power MOSFET
N-Channel PowerTrench® MOSFET, 150V, 26A, 42mΩ
N-Channel PowerTrench® MOSFET, 150V, 26A, 40mΩ
N-Channel PowerTrench® MOSFET, 150 V, 18 A, 77 mΩ

Descriptions

Descriptions of onsemi FDD18N20LZ provided by its distributors.

N-Channel Power MOSFET, Logic Level, UniFETTM, 200 V, 16 A, 125 mΩ, DPAK
N-Channel 200 V 125 mOhm 40 nC Surface Mount UniFET Mosfet - DPAK
Power Field-Effect Transistor, 16A I(D), 200V, 0.13ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Common Mode Chokes Tape & Reel (TR) 2 Surface Mount 0805 (2012 Metric), 4 PC Pad 1 (Unlimited) 0.079Lx0.049W 2.00mmx1.25mm 3Ohm EXC34 -40°C~85°C CMC 100MA 2LN 90 OHM SMD
MOSFET, N-CH, 200V, 16A, TO-252-3; Transistor Polarity: N Channel; Continuous Drain Current Id: 16A; Drain Source Voltage Vds: 200V; On Resistance Rds(on): 0.1ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2.5V; Po
UniFETTM MOSFET is Fairchild Semiconductor’s high voltage MOSFET family based on planar stripe and DMOS technology. This MOSFET is tailored to reduce on-state resistance, and to provide better switching performance and higher avalanche energy strength. This device family is suitable for switching power converter applications such as power factor correction (PFC), flat panel display (FPD) TV power, ATX and electronic lamp ballasts.

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd

Part Number Aliases

This part may be known by these alternate part numbers:

  • FDD18N20LZ.