STMicroelectronics STD20NF20

N-channel 200 V, 0.10 Ohm typ., 18 A StripFET Power MOSFET in DPAK package
$ 1.131
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STD20NF20.

element14 APAC

Datasheet15 pages21 years ago

Newark

Nu Horizons

Inventory History

3 month trend:
-16.01%

CAD Models

Download STMicroelectronics STD20NF20 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

STMicroelectronicsSTD25NF20
Automotive-grade N-channel 200 V, 0.10 Ohm typ., 18 A StripFET Power MOSFET in DPAK package
STMicroelectronicsSTD17NF25
N-channel 250 V, 0.14 Ohm, 17 A, DPAK STripFET(TM) II Power MOSFET
N-Channel Power MOSFET, Logic Level, UniFETTM, 200 V, 16 A, 125 mΩ, DPAK
STMicroelectronicsSTD16NF25
N-channel 250 V, 0.195 Ohm, 14 A STripFET(TM) II Power MOSFET in DPAK package
N-Channel Power MOSFET, Logic Level, QFET®, 200 V, 9.0 A, 280 mΩ, DPAK
N-Channel Power MOSFET, QFET®, 200 V, 15 A, 140 mΩ, DPAK

Descriptions

Descriptions of STMicroelectronics STD20NF20 provided by its distributors.

N-channel 200 V, 0.10 Ohm typ., 18 A StripFET Power MOSFET in DPAK package
STD20NF20 N-CHANNEL MOSFET TRANSISTOR, 18 A, 200 V, 3-PIN TO-252
Power MOSFET, N Channel, 200 V, 18 A, 0.125 ohm, TO-252 (DPAK), Surface Mount
Trans MOSFET N-CH 200V 18A 3-Pin(2+Tab) DPAK T/R / MOSFET N-CH 200V 18A DPAK
STMicroelectronics NChannel EnhancedMOSTube STripFETseries, Vds=200 V, 18 A, DPAK (TO-252)encapsulation, surface mount, 3Pin
MOSFET, N, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:18A; Drain Source Voltage Vds:200V; On Resistance Rds(on):125mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:3V; Power Dissipation Pd:90W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-252; No. of Pins:3; SVHC:No SVHC (19-Dec-2011); Current Id Max:18A; On State resistance @ Vgs = 10V:125mohm; Package / Case:DPAK; Power Dissipation Pd:90W; Pulse Current Idm:72A; SMD Marking:20NF20; Termination Type:SMD; Voltage Vds Typ:200V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V; Voltage Vgs th Max:4V

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STD20NF20.