Vishay IRFR210PBF

Mosfet, Power, N-ch, Vdss 200V, Rds(on) 1.5 Ohms, Id 2.6A, TO-252AA, Pd 25W, Vgs +/-20V
$ 0.571
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFR210PBF.

Newark

Datasheet11 pages5 years ago
Datasheet10 pages14 years ago
Datasheet8 pages17 years ago
Datasheet10 pages10 years ago
Datasheet10 pages11 years ago

element14 APAC

Farnell

element14

TME

Inventory History

3 month trend:
-28.50%

CAD Models

Download Vishay IRFR210PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-07-21
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2008-06-30
LTD Date2008-09-30

Related Parts

Single N-Channel 200 V 1.5 Ohms Surface Mount Power Mosfet - TO-252
Single-Gate MOSFET Transistors N-Chan 250V 2.2 Amp
onsemiFQD4N20TM
N-Channel QFET® MOSFET 200V, 3A, 1.4Ω
IRFR9210TRPBF P-channel MOSFET Transistor; 1.9 A; 200 V; 3-Pin TO-252
P-Channel MOSFET, QFET®, -250V, -3.1A, 2.1Ω

Descriptions

Descriptions of Vishay IRFR210PBF provided by its distributors.

MOSFET, POWER, N-CH, VDSS 200V, RDS(ON) 1.5 OHMS, ID 2.6A, TO-252AA, PD 25W, VGS +/-20V
Single N-Channel 200 V 1.5 Ohm 25 W Surface Mount Power Mosfet - TO-252-3
POWER MOSFET Power Field-Effect Transistor, 2.6A I(D), 200V, 1.5ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
Transistor Polarity:n Channel; Drain Source Voltage Vds:200V; Continuous Drain Current Id:2.6A; On Resistance Rds(On):1.5Ohm; Transistor Mounting:surface Mount; Rds(On) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; Product Range:- Rohs Compliant: No
MOSFET, N, 200V, 2.6A, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:2.6A; Drain Source Voltage Vds:200V; On Resistance Rds(on):1.5ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D-PAK; Current Id Max:2.6A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:5°C/W; Package / Case:DPAK; Power Dissipation Pd:25W; Power Dissipation Pd:25W; Pulse Current Idm:10A; SMD Marking:IRFR210; Termination Type:SMD; Voltage Vds:200V; Voltage Vds Typ:200V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR210PBF.