Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IRFR220PBF

Transistor MOSFET N-CH 200V 4.8A 3-Pin (2+Tab) DPAK
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFR220PBF.

Upverter

Datasheet13 pages2 years ago
Technical Drawing2 pages6 years ago

Newark

element14 APAC

Farnell

DigiKey

Inventory History

3 month trend:
-0.96%

CAD Models

Download Vishay IRFR220PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

Single N-Channel 200 V 0.8 Ohms Surface Mount Power Mosfet - TO-252
Single N-Channel 200 V 0.8 Ohms Surface Mount Power Mosfet - TO-252
N-Channel Power MOSFET, Logic Level, QFET®, 200 V, 5.5 A, 750 mΩ, DPAK
Single N-Channel 250 V 1.1 Ohms Surface Mount Power Mosfet - TO-252
STMicroelectronicsSTD5N20LT4
MOSFET Transistor, N Channel, 2.5 A, 200 V, 650 mohm, 5 V, 2.5 V RoHS Compliant: Yes
onsemiFDD7N20TM
N-Channel Power MOSFET, UniFETTM, 200 V, 5 A, 690 mΩ, DPAK

Descriptions

Descriptions of Vishay IRFR220PBF provided by its distributors.

Transistor MOSFET N-CH 200V 4.8A 3-Pin (2+Tab) DPAK
Single N-Channel 200 V 0.8 Ohms Surface Mount Power Mosfet - TO-252
POWER MOSFET Power Field-Effect Transistor, 4.8A I(D), 200V, 0.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:200V; Continuous Drain Current, Id:4.8A; On Resistance, Rds(on):800mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:DPAK ;RoHS Compliant: Yes
MOSFET, N, 200V, 4.8A, D-PAK; Transistor Polarity:N Channel; Continuous Drain Current Id:4.8A; Drain Source Voltage Vds:200V; On Resistance Rds(on):800mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:42W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D-PAK; Current Id Max:4.8A; Current Temperature:25°C; External Depth:10.5mm; External Length / Height:2.55mm; External Width:6.8mm; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:3°C/W; No. of Transistors:1; Package / Case:DPAK; Power Dissipation Pd:42W; Power Dissipation Pd:42W; Pulse Current Idm:19A; SMD Marking:IRFR220; Termination Type:SMD; Voltage Vds Typ:200V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric