Vishay SS10PH10-M3/86A

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-277A
$ 0.363
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SS10PH10-M3/86A.

Newark

Datasheet5 pages6 years ago
Datasheet5 pages10 years ago
Datasheet5 pages11 years ago

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
+7.25%

CAD Models

Download Vishay SS10PH10-M3/86A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.363
$ 0.36
Stock
1,846,054
90,420
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
880 mV
880 mV
Reverse Voltage (DC)
-
-
Forward Current
10 A
10 A
Max Reverse Leakage Current
10 µA
10 µA
Reverse Recovery Time
-
-
Capacitance
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 90V V(RRM), Silicon, TO-277A
Diodes Inc.SBR12U100P5-13
Diode Super Barrier Rectifier 100V 12A 3-Pin(2+Tab) PowerDI 5 T/R
Diodes Inc.SBR10U200P5-13
Diode Super Barrier Rectifier 200V 10A 3-Pin(2+Tab) PowerDI 5 T/R
STMicroelectronicsSTPS20H100CG-TR
Rectifier Diode Schottky 100V 20A 3-Pin(2+Tab) D2PAK T/R / DIODE ARRAY SCHOTTKY 100V D2PAK
STMicroelectronicsSTPS16H100CG-TR
STPS Series 100 V 8 A High Voltage Power Schottky Rectifier - TO-263-3 (D2PAK)
Rectifier Diode Schottky 100V 12A 3-Pin(2+Tab) SMPC T/R / DIODE SCHOTTKY 100V 12A TO277A

Descriptions

Descriptions of Vishay SS10PH10-M3/86A provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-277A
SS10PH10 Series 100 V 10 A SMT High Voltage Schottky Rectifier - TO-277A
Rectifiers and Schottky diodes; VISHAY; SS10PH10-M3/86A; 10 A; Surface Mount; 3; 10 µA
300nA@100V 100V 10A 800mV@10A TO-277A Schottky Barrier Diodes (SBD) ROHS
Rectifier, To-277A (Smpc), 100V, 10A, Smd Planar Schottky, Halogen Free
DIODE, SCHOTTKY, 10A, 100V, SMPC; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:100V; Forward Current If(AV):10A; Forward Voltage VF Max:880mV; Forward Surge Current Ifsm Max:200A; Operating Temperature Range:-55°C to +175°C; Diode Case Style:TO-277A; No. of Pins:3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS10PH10-M3/86A.
  • SS10PH10-M386A
  • SS10PH10M3/86A
  • SS10PH10M386A