STMicroelectronics STPS16H100CG-TR

STPS Series 100 V 8 A High Voltage Power Schottky Rectifier - TO-263-3 (D2PAK)
$ 0.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for STMicroelectronics STPS16H100CG-TR.

STMicroelectronics

Datasheet10 pages11 years ago
Datasheet7 pages23 years ago

Arrow Electronics

Inventory History

3 month trend:
+0.74%

CAD Models

Download STMicroelectronics STPS16H100CG-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date1980-01-04
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

STMicroelectronicsSTPS20H100CG-TR
Rectifier Diode Schottky 100V 20A 3-Pin(2+Tab) D2PAK T/R / DIODE ARRAY SCHOTTKY 100V D2PAK
STMicroelectronicsSTPS20H100CG
STPS20H100 C Series 100 V 10 A SMT Dual Center Tap Schottky Rectifier - D2PAK
Diodes Inc.SBR20A200CTB
Rectifier Diode Super Barrier Rectifier 200V 20A 30ns 3-Pin(2+Tab) D2PAK Tube
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 45V V(RRM), Silicon, TO-263AB
STMicroelectronicsSTPS8H100G
STPS8H100 Series 100 V 8 A Surface Mount Schottky Rectifier - D2PAK
Diodes Inc.SBR20A200CTB-13
Rectifier Diode Super Barrier Rectifier 200V 20A 30ns 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of STMicroelectronics STPS16H100CG-TR provided by its distributors.

STPS Series 100 V 8 A High Voltage Power Schottky Rectifier - TO-263-3 (D2PAK)
Rectifier Diode, Schottky, 1 Phase, 2 Element, 8A, 100V V(RRM), Silicon, TO-263AB
Rectifier Diode Schottky 100V 16A 3-Pin(2+Tab) D2PAK T/R
Diode, Dual Common Cathode, 100V, 8A, D2PAK, SMD, 10.4mm × 9.35mm × 4.6mm
SCHOTTKY RECTIFIER, 16A, 100V, TO-263; Repetitive Reverse Voltage Vrrm Max: 100V; Forward Current If(AV): 16A; Diode Configuration: Dual Common Cathode; Diode Case Style: TO-263; No. of Pins: 3Pins; Forward Voltage VF Max: 880mV; Forward Surge Current Ifsm Max: 200A; Operating Temperature Max: 175°C; Product Range: -; Automotive Qualification Standard: -; SVHC: No SVHC (15-Jan-2019); MSL: MSL 1 - Unlimited

Manufacturer Aliases

STMicroelectronics has several brands around the world that distributors may use as alternate names. STMicroelectronics may also be known as the following names:

  • ST MICRO
  • STM
  • SGS
  • SGS THOMSON
  • INMOS
  • STMICROE
  • STMICROEL
  • STMICR
  • ST MIC
  • ST MICROELECTRONIC
  • SGS THOMPSON
  • SESCOSEM
  • STMICROELECT
  • ST8
  • STMICROELECTRON
  • WAFERSCALE
  • SGS-ATES
  • ST MICROELECTRONICS SEMI
  • ST/SGS
  • ST MICROELECTRO
  • SGST
  • THOMS
  • STMICROELE
  • WAFERSCALE INTEGRATION INC
  • SGS-Thomson Microelectronics
  • ST Microeletronics

Part Number Aliases

This part may be known by these alternate part numbers:

  • STPS16H100CGTR