Vishay SS10PH9-M3/86A

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 90V V(RRM), Silicon, TO-277A
$ 0.395
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SS10PH9-M3/86A.

IHS

Datasheet5 pages6 years ago

element14 APAC

Farnell

Newark

Inventory History

3 month trend:
-79.61%

CAD Models

Download Vishay SS10PH9-M3/86A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-277A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-277A
Diodes Inc.SBR10U200P5-13
Diode Super Barrier Rectifier 200V 10A 3-Pin(2+Tab) PowerDI 5 T/R
Rectifier Diode Schottky 100V 12A 3-Pin(2+Tab) SMPC T/R / DIODE SCHOTTKY 100V 12A TO277A
Diodes Inc.SBR12U100P5-13
Diode Super Barrier Rectifier 100V 12A 3-Pin(2+Tab) PowerDI 5 T/R
Diodes Inc.SBR12U120P5-13
Rectifier Diode Super Barrier Rectifier 120V 12A 3-Pin(3+Tab) PowerDI 5 T/R

Descriptions

Descriptions of Vishay SS10PH9-M3/86A provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 90V V(RRM), Silicon, TO-277A
VISHAY SS10PH9-M3/86ASchottky Rectifier, Single, 90 V, 10 A, TO-277A, 3 Pins, 880 mV
SS10PH9 Series 90 V 10 A Surface Mount Schottky Rectifier - TO-277A
Vishay , 10A, 90V, , TO-277A, 3
DIODE, SCHOTTKY, 10A, 90V, SMPC; Diode Type:Schottky; Diode Configuration:Single; Repetitive Reverse Voltage Vrrm Max:90V; Forward Current If(AV):10A; Forward Voltage VF Max:880mV; Forward Surge Current Ifsm Max:200A; Operating Temperature Range:-55°C to +175°C; Diode Case Style:TO-277A; No. of Pins:3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS10PH9-M3\86A
  • SS10PH9M3/86A