Vishay SS10PH10-M3/87A

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-277A
$ 0.36
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay SS10PH10-M3/87A.

IHS

Datasheet5 pages6 years ago

Future Electronics

Inventory History

3 month trend:
-36.86%

CAD Models

Download Vishay SS10PH10-M3/87A symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.36
$ 0.363
Stock
90,420
1,837,041
Authorized Distributors
6
6
Mount
Surface Mount
Surface Mount
Case/Package
-
-
Forward Voltage
880 mV
880 mV
Reverse Voltage (DC)
-
-
Average Rectified Current
10 A
10 A
Max Reverse Leakage Current
10 µA
10 µA
Reverse Recovery Time
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 90V V(RRM), Silicon, TO-277A
Rectifier Diode Schottky 100V 12A 3-Pin(2+Tab) SMPC T/R / DIODE SCHOTTKY 100V 12A TO277A
Rectifier Diode, Schottky, 1 Phase, 1 Element, 12A, 120V V(RRM), Silicon, TO-277A
Diodes Inc.SBR12U100P5-13
Diode Super Barrier Rectifier 100V 12A 3-Pin(2+Tab) PowerDI 5 T/R
Diodes Inc.SBR12U120P5-13
Rectifier Diode Super Barrier Rectifier 120V 12A 3-Pin(3+Tab) PowerDI 5 T/R
Diodes Inc.S8MC-13
Rectifier Diode, 1 Phase, 1 Element, 8A, 1000V V(RRM), Silicon

Descriptions

Descriptions of Vishay SS10PH10-M3/87A provided by its distributors.

Rectifier Diode, Schottky, 1 Phase, 1 Element, 10A, 100V V(RRM), Silicon, TO-277A
10A, 100V, SMPC SKY RECT.
SS10PH10 Series 100 V 10 A SMT High Voltage Schottky Rectifier - TO-277A
100V 200A 10¦ÌA 10A anode TO-277A 6.15mm*4.75mm*1.2mm

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • SS10PH10-M3/87A-
  • SS10PH10-M387A
  • SS10PH10-M3\87A
  • SS10PH10M3/87A
  • SS10PH10M387A